MICROCHIP PIC18LF24K50-E/ML
| Producent | |
| Nr części prod. | PIC18LF24K50-E/ML |
| Nr LCSC | C3220292 |
| Opak. | QFN-28(6x6) |
| Numer Klienta | |
| Klucz. cechy | PIC 8 Bit 48MHz QFN-28(6x6) Microcontrollers RoHS |
| Karta Katalogowa | MICROCHIP PIC18LF24K50-E/ML |
| Zgodność z RoHS | 1 dokumentów dostępnych |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | MICROCHIP | |
| Opak. | QFN-28(6x6) | |
| Number of I/O | 22 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | 256Byte | |
| Program Storage Size | 16KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | MICROCHIP | |
| Opak. | QFN-28(6x6) | |
| Number of I/O | 22 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V |
| Typ | Opis | |
|---|---|---|
| EEPROM | 256Byte | |
| Program Storage Size | 16KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- USB V2.0 Compliant
- Crystal-less Full Speed (12 Mb/s) and Low-Speed Operation (1.5 Mb/s)
- Supports Control, Interrupt, Isochronous and Bulk Transfers
- Supports up to 32 Endpoints (16 Bidirectional)
- 1 Kbyte Dual Access RAM for USB
- On-Chip USB Transceiver
- 3x and 4x PLL Clock Multipliers
- Two External Clock modes, Up to 48 MHz (12 MIPS)
- Internal 31 kHz Oscillator
- Internal Oscillator, 31 kHz to 16 MHz - Factory calibrated to ± 1% - Self-tune to ± 0.20% max. from USB or secondary oscillator
- Secondary Oscillator using Timer1 ⨂ 32 kHz
- Fail-Safe Clock Monitor: Allows for safe shutdown if any clock stops
- Up to 33 I/O Pins plus 3 Input-Only Pins: High-current Sink/Source 25 mA/25 mA Three programmable external interrupts - 11 programmable Interrupt-on-Change - 9 programmable weak pull-ups - Programmable slew rate
- SR Latch
- Enhanced Capture/Compare/PWM (ECCP) module: One, two or four PWM outputs - Selectable polarity - Programmable dead time - Auto-shutdown and auto-restart - Pulse steering control
- Capture/Compare/PWM (CCP) module
- Master Synchronous Serial Port (MSSP) module Supporting 3-Wire SPI (all 4 modes) and I2C Master and Slave modes
- Two Analog Comparators with Input Multiplexing
- 10-Bit Analog-to-Digital (A/D) Converter module: Up to 25 input channels - Auto-acquisition capability - Conversion available during Sleep
- Digital-to-Analog Converter (DAC) module: Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels - 5-bit rail-to-rail resistive DAC with positive and negative reference selection
- High/Low-Voltage Detect module
- Charge Time Measurement Unit (CTMU): Supports capacitive touch sensing for touch screens and capacitive switches
- Enhanced USART module: Supports RS-485, RS-232 and LIN/J2602 - Auto-wake-up on Start bit - Auto-Baud Detect
- Sleep mode: 20 nA, typical
- Watchdog Timer: 300 nA, typical
- Timer1 Oscillator: 800 nA @ 32 kHz
- Peripheral Module Disable
- Low-Power, High-Speed CMOS Flash Technology
- C Compiler Optimized Architecture for Re-Entrant Code
- Power Management Features: Run: CPU on, peripherals on, SRAM on - Idle: CPU off, peripherals on, SRAM on - Sleep: CPU off, peripherals off, SRAM on
- Priority Levels for Interrupts
- Self-Programmable under Software Control
- 8x8 Single-Cycle Hardware Multiplier
- Extended Watchdog Timer (WDT): Programmable period from 4 ms to 131s
- Single-Supply In-Circuit Serial Programming (ICSP) via Two Pins
- In-Circuit Debug (ICD) with Three Breakpoints via Two Pins Optional dedicated ICD/ICSP Port (44-Pin TQFP Package Only)
- Wide Operating Voltage Range: F devices: 2.3V to 5.5V - LF devices: 1.8V to 3.6V
- Flash Program Memory of 10,000 Erase/Write Cycles Minimum and 20-year Data Retention
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 2.7681 | $ 2.77 |
| 200+ | $ 1.0724 | $ 214.48 |
| 500+ | $ 1.0338 | $ 516.90 |
| 1,000+ | $ 1.0153 | $ 1015.30 |
Standardowa Obudowa61/Full Tube | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | MICROCHIP | |
| Opak. | QFN-28(6x6) | |
| Number of I/O | 22 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | 256Byte | |
| Program Storage Size | 16KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | MICROCHIP | |
| Opak. | QFN-28(6x6) | |
| Number of I/O | 22 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V |
| Typ | Opis | |
|---|---|---|
| EEPROM | 256Byte | |
| Program Storage Size | 16KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- USB V2.0 Compliant
- Crystal-less Full Speed (12 Mb/s) and Low-Speed Operation (1.5 Mb/s)
- Supports Control, Interrupt, Isochronous and Bulk Transfers
- Supports up to 32 Endpoints (16 Bidirectional)
- 1 Kbyte Dual Access RAM for USB
- On-Chip USB Transceiver
- 3x and 4x PLL Clock Multipliers
- Two External Clock modes, Up to 48 MHz (12 MIPS)
- Internal 31 kHz Oscillator
- Internal Oscillator, 31 kHz to 16 MHz - Factory calibrated to ± 1% - Self-tune to ± 0.20% max. from USB or secondary oscillator
- Secondary Oscillator using Timer1 ⨂ 32 kHz
- Fail-Safe Clock Monitor: Allows for safe shutdown if any clock stops
- Up to 33 I/O Pins plus 3 Input-Only Pins: High-current Sink/Source 25 mA/25 mA Three programmable external interrupts - 11 programmable Interrupt-on-Change - 9 programmable weak pull-ups - Programmable slew rate
- SR Latch
- Enhanced Capture/Compare/PWM (ECCP) module: One, two or four PWM outputs - Selectable polarity - Programmable dead time - Auto-shutdown and auto-restart - Pulse steering control
- Capture/Compare/PWM (CCP) module
- Master Synchronous Serial Port (MSSP) module Supporting 3-Wire SPI (all 4 modes) and I2C Master and Slave modes
- Two Analog Comparators with Input Multiplexing
- 10-Bit Analog-to-Digital (A/D) Converter module: Up to 25 input channels - Auto-acquisition capability - Conversion available during Sleep
- Digital-to-Analog Converter (DAC) module: Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels - 5-bit rail-to-rail resistive DAC with positive and negative reference selection
- High/Low-Voltage Detect module
- Charge Time Measurement Unit (CTMU): Supports capacitive touch sensing for touch screens and capacitive switches
- Enhanced USART module: Supports RS-485, RS-232 and LIN/J2602 - Auto-wake-up on Start bit - Auto-Baud Detect
- Sleep mode: 20 nA, typical
- Watchdog Timer: 300 nA, typical
- Timer1 Oscillator: 800 nA @ 32 kHz
- Peripheral Module Disable
- Low-Power, High-Speed CMOS Flash Technology
- C Compiler Optimized Architecture for Re-Entrant Code
- Power Management Features: Run: CPU on, peripherals on, SRAM on - Idle: CPU off, peripherals on, SRAM on - Sleep: CPU off, peripherals off, SRAM on
- Priority Levels for Interrupts
- Self-Programmable under Software Control
- 8x8 Single-Cycle Hardware Multiplier
- Extended Watchdog Timer (WDT): Programmable period from 4 ms to 131s
- Single-Supply In-Circuit Serial Programming (ICSP) via Two Pins
- In-Circuit Debug (ICD) with Three Breakpoints via Two Pins Optional dedicated ICD/ICSP Port (44-Pin TQFP Package Only)
- Wide Operating Voltage Range: F devices: 2.3V to 5.5V - LF devices: 1.8V to 3.6V
- Flash Program Memory of 10,000 Erase/Write Cycles Minimum and 20-year Data Retention
C3220292 Biblioteka EasyEDA
Jeszcze nie narysowano
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

