MOTOROLA MC9S08RD16PE
| Manufacturer | |
| MPN | MC9S08RD16PE |
| LCSC Part # | C3220244 |
| Packaging | PDIP-28 |
| Customer # | |
| Key Attributes | Others 8MHz PDIP-28 Microcontrollers RoHS |
| Datasheet | MOTOROLA MC9S08RD16PE |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MOTOROLA | |
| Packaging | PDIP-28 | |
| Number of I/O | 23 | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Storage Size | 16KB | |
| CPU Core | Others | |
| CPU Maximum Speed | 8MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MOTOROLA | |
| Packaging | PDIP-28 | |
| Number of I/O | 23 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V~3.6V | |
| Program Storage Size | 16KB | |
| CPU Core | Others | |
| CPU Maximum Speed | 8MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Chapter 1 Features: None
- Chapter 3 Features:
- Multiple operating modes, including Run Mode, Active Background Mode, Wait Mode, Stop Modes (Stop1 Mode, Stop2 Mode, Stop3 Mode), etc.
- Active BDM can be enabled in Stop Mode
- LVD Reset can be enabled
- On-chip peripheral module features related to Stop Mode
- Chapter 4 FLASH Features:
- Specific Program and Erase Times
- Program and Erase Command Execution mechanism
- Burst Program Execution support
- Access Errors handling mechanism
- FLASH Block Protection functionality
- Vector Redirection support
- Chapter 5 Features:
- MCU Reset mechanism
- Computer Operating Properly (COP) Watchdog
- Multiple interrupt-related features, such as External Interrupt Request (IRQ) Pin configuration options, Edge and Level Sensitivity, etc.
- Low-Voltage Detect (LVD) System, including Power-On Reset Operation, LVD Reset Operation, etc.
- Real-Time Interrupt (RTI)
- Chapter 6 Features:
- Multiple parallel I/O ports (Port A, Port B, Port C, Port D, Port E)
- Parallel I/O Controls, including Data Direction Control and Internal Pullup Control
- Stop Modes related features
- Chapter 7 Features:
- Specific Programmer's Model and CPU Registers, such as Accumulator (A), Index Register (H:X), etc.
- Multiple addressing modes, including Inherent Addressing Mode (INH), Relative Addressing Mode (REL), etc.
- Special Operations, such as Reset Sequence, Interrupt Sequence, etc.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.495 | $ 2.50 |
| 200+ | $ 0.966 | $ 193.20 |
| 500+ | $ 0.932 | $ 466.00 |
| 1,000+ | $ 0.915 | $ 915.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MOTOROLA | |
| Packaging | PDIP-28 | |
| Number of I/O | 23 | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Storage Size | 16KB | |
| CPU Core | Others | |
| CPU Maximum Speed | 8MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MOTOROLA | |
| Packaging | PDIP-28 | |
| Number of I/O | 23 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V~3.6V | |
| Program Storage Size | 16KB | |
| CPU Core | Others | |
| CPU Maximum Speed | 8MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Chapter 1 Features: None
- Chapter 3 Features:
- Multiple operating modes, including Run Mode, Active Background Mode, Wait Mode, Stop Modes (Stop1 Mode, Stop2 Mode, Stop3 Mode), etc.
- Active BDM can be enabled in Stop Mode
- LVD Reset can be enabled
- On-chip peripheral module features related to Stop Mode
- Chapter 4 FLASH Features:
- Specific Program and Erase Times
- Program and Erase Command Execution mechanism
- Burst Program Execution support
- Access Errors handling mechanism
- FLASH Block Protection functionality
- Vector Redirection support
- Chapter 5 Features:
- MCU Reset mechanism
- Computer Operating Properly (COP) Watchdog
- Multiple interrupt-related features, such as External Interrupt Request (IRQ) Pin configuration options, Edge and Level Sensitivity, etc.
- Low-Voltage Detect (LVD) System, including Power-On Reset Operation, LVD Reset Operation, etc.
- Real-Time Interrupt (RTI)
- Chapter 6 Features:
- Multiple parallel I/O ports (Port A, Port B, Port C, Port D, Port E)
- Parallel I/O Controls, including Data Direction Control and Internal Pullup Control
- Stop Modes related features
- Chapter 7 Features:
- Specific Programmer's Model and CPU Registers, such as Accumulator (A), Index Register (H:X), etc.
- Multiple addressing modes, including Inherent Addressing Mode (INH), Relative Addressing Mode (REL), etc.
- Special Operations, such as Reset Sequence, Interrupt Sequence, etc.
C3220244 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

