TI AM2732ADRFGAZCER
| Manufacturer | |
| MPN | AM2732ADRFGAZCER |
| LCSC Part # | C3220084 |
| Packaging | NFBGA-285 |
| Customer # | |
| Key Attributes | AM273x Sitara Microcontroller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | TI | |
| Packaging | NFBGA-285 | |
| ADC (Bit) | 12bit | |
| CPU Core | ARM Cortex-R5F | |
| CPU Maximum Speed | 400MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AM273x series is a highly integrated, high-performance microcontroller based on the Arm Cortex-R5F and C66x floating-point DSP cores. With this device, original equipment manufacturers (OEMs) and original design manufacturers (ODMs) can take full advantage of the flexibility of a fully integrated hybrid processor solution, enabling high-performance products with strong software support and rich user interfaces to be quickly brought to market. The AM273x integrates a hardware security module (HSM), has built-in functional safety support, integrates a large-capacity RAM on the chip, and has a wide temperature range, providing a secure, reliable, and cost-effective solution for numerous industrial and automotive applications. The AM273x device is part of a complete platform solution, which includes hardware reference designs, software drivers, DSP libraries, example software configurations/applications, API guides, and user documentation.
Features
- Dual-core Arm Cortex-R5F MCU subsystem operating up to 400MHz, highly integrated for real-time processing
- Dual-core Arm Cortex-R5F cluster with dual-core and single-core operation support
- 32KB ICache and 32KB DCache per R5F core, SECDED ECC on all memories
- Single-core: 128KB TCM per cluster (128KB TCM per R5F core)
- Dual-core: 128KB TCM per cluster (64KB TCM per R5F core)
- Single-core 32-bit floating-point DSP operating at 450MHz (14.4GMAC)
- Up to 5.0MB on-chip SRAM (OCSRAM)
- Memory space shareable between DSP, MCU, and shared L3
- 3.5625MB shared L3 memory
- 960KB dedicated to main subsystem
- 384KB dedicated to DSP subsystem
- External Memory Interface (EMIF)
- QSPI interface operating up to 67MHz
- 12 EDMA channels for various subsystems, MCU, DSP, and accelerator cores
- 5 Real-Time Interrupt (RTI) modules
- Mailbox system for inter-processor communication (IPC)
- JTAG/trace interface for device debugging
- Clock source: 40.0MHz crystal with internal oscillator
- External oscillator support at 40/50MHz
- External clock input support at 40/50MHz (square wave/sine wave)
- 10/100Mbps Ethernet (RGMII/RMII/MII)
- Input: 2× 4-lane MIPI D-PHY CSI 2.0 data interface
- Output: 4-lane Aurora/LVDS interface
- General-Purpose ADC (GPADC)
- 1× 9-channel ADC supporting up to 625Ksps
- 4× SPI controllers operating up to 25MHz
- 3× I2C ports
- 4× UART
- 3× enhanced PWM (ePWM)
- 1× enhanced capture module (eCAP)
- 2× MCAN modules with CAN-FD support
- Simplified power sequencing with reduced power rail count
- Digital I/O dual-voltage operation: 3.3V and 1.8V
- Device security via programmable embedded hardware security module (HSM)
- Authenticated and encrypted secure boot support
- Customer-programmable root key, symmetric key (256-bit), asymmetric key with key revocation (up to RSA-4K or ECC-512)
- Cryptographic hardware accelerators — PKA with ECC, AES (up to 256-bit), TRNG/DRBG
- Targeted for functional safety standard compliance
- Developed for functional safety applications
- Documentation provided to assist ISO 26262 functional safety system design
- Hardware integrity target: up to ASIL B
- Safety certification: ISO 26262 certification by TÜV SÜD planned
- AEC-Q100 qualification targeted
- Operating conditions: automotive-grade temperature range support
- Industrial-grade temperature range support
- 13mm × 13mm, 0.65mm pitch ZCE (285-pin) nFBGA package
- 45nm technology
- Compact solution footprint
Applications
- Robotics
- Factory automation safety devices
- Building automation
- Automotive audio
- Traffic monitoring
- Machine vision
- Industrial transportation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 27.7446 | $ 27.74 |
| 10+ | $ 26.8478 | $ 268.48 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | TI | |
| Packaging | NFBGA-285 | |
| ADC (Bit) | 12bit | |
| CPU Core | ARM Cortex-R5F | |
| CPU Maximum Speed | 400MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AM273x series is a highly integrated, high-performance microcontroller based on the Arm Cortex-R5F and C66x floating-point DSP cores. With this device, original equipment manufacturers (OEMs) and original design manufacturers (ODMs) can take full advantage of the flexibility of a fully integrated hybrid processor solution, enabling high-performance products with strong software support and rich user interfaces to be quickly brought to market. The AM273x integrates a hardware security module (HSM), has built-in functional safety support, integrates a large-capacity RAM on the chip, and has a wide temperature range, providing a secure, reliable, and cost-effective solution for numerous industrial and automotive applications. The AM273x device is part of a complete platform solution, which includes hardware reference designs, software drivers, DSP libraries, example software configurations/applications, API guides, and user documentation.
Features
- Dual-core Arm Cortex-R5F MCU subsystem operating up to 400MHz, highly integrated for real-time processing
- Dual-core Arm Cortex-R5F cluster with dual-core and single-core operation support
- 32KB ICache and 32KB DCache per R5F core, SECDED ECC on all memories
- Single-core: 128KB TCM per cluster (128KB TCM per R5F core)
- Dual-core: 128KB TCM per cluster (64KB TCM per R5F core)
- Single-core 32-bit floating-point DSP operating at 450MHz (14.4GMAC)
- Up to 5.0MB on-chip SRAM (OCSRAM)
- Memory space shareable between DSP, MCU, and shared L3
- 3.5625MB shared L3 memory
- 960KB dedicated to main subsystem
- 384KB dedicated to DSP subsystem
- External Memory Interface (EMIF)
- QSPI interface operating up to 67MHz
- 12 EDMA channels for various subsystems, MCU, DSP, and accelerator cores
- 5 Real-Time Interrupt (RTI) modules
- Mailbox system for inter-processor communication (IPC)
- JTAG/trace interface for device debugging
- Clock source: 40.0MHz crystal with internal oscillator
- External oscillator support at 40/50MHz
- External clock input support at 40/50MHz (square wave/sine wave)
- 10/100Mbps Ethernet (RGMII/RMII/MII)
- Input: 2× 4-lane MIPI D-PHY CSI 2.0 data interface
- Output: 4-lane Aurora/LVDS interface
- General-Purpose ADC (GPADC)
- 1× 9-channel ADC supporting up to 625Ksps
- 4× SPI controllers operating up to 25MHz
- 3× I2C ports
- 4× UART
- 3× enhanced PWM (ePWM)
- 1× enhanced capture module (eCAP)
- 2× MCAN modules with CAN-FD support
- Simplified power sequencing with reduced power rail count
- Digital I/O dual-voltage operation: 3.3V and 1.8V
- Device security via programmable embedded hardware security module (HSM)
- Authenticated and encrypted secure boot support
- Customer-programmable root key, symmetric key (256-bit), asymmetric key with key revocation (up to RSA-4K or ECC-512)
- Cryptographic hardware accelerators — PKA with ECC, AES (up to 256-bit), TRNG/DRBG
- Targeted for functional safety standard compliance
- Developed for functional safety applications
- Documentation provided to assist ISO 26262 functional safety system design
- Hardware integrity target: up to ASIL B
- Safety certification: ISO 26262 certification by TÜV SÜD planned
- AEC-Q100 qualification targeted
- Operating conditions: automotive-grade temperature range support
- Industrial-grade temperature range support
- 13mm × 13mm, 0.65mm pitch ZCE (285-pin) nFBGA package
- 45nm technology
- Compact solution footprint
Applications
- Robotics
- Factory automation safety devices
- Building automation
- Automotive audio
- Traffic monitoring
- Machine vision
- Industrial transportation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

