LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
TE Connectivity FX292X-100A-0050-L product image
실제 제품과 다를 수 있음

TE Connectivity FX292X-100A-0050-L

제조업체
제조사 품번
FX292X-100A-0050-L
LCSC 번호
C3219897
포장
-
고객 번호
주요 제원
Force Sensors, Load Cells - Industrial RoHS
데이터시트TE Connectivity FX292X-100A-0050-L
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 13.9244$ 13.92
200+$ 5.3892$ 1077.84
500+$ 5.1993$ 2599.65
1,000+$ 5.1067$ 5106.70
표준 패키지1/Full Box
수량이 많을수록 더 좋은 가격?
$

개요

AI 번역

TE Connectivity's FX29 is a compact compression load cell that delivers exceptional value in a rugged sensor package. It is optimized for embedded force-sensing applications ranging from single-use medical devices to durable appliances and fitness equipment. The FX29 offers millivolt, amplified, and digital output options for design flexibility. It employs high-reliability micro-fused technology with ranges from 10 lbf to 200 lbf (50 N to 1000 N). This technology provides excellent span and zero stability, outstanding cycle life, high resolution, high overload capability, and an unamplified span sensitivity of 20 mV/V. The FX29 features a two-piece stainless steel construction, combining a metal injection-molded flexure with a miniature MEMS strain gauge to enable multiple force range options at lower cost. Compared to previous load cell designs, these improvements give the FX29 more precise dimensional control and better performance.

주요 특징

AI 번역
  • Compact design
  • Millivolt or amplified analog output
  • Optional I²C digital interface
  • High overload capability

응용 분야

AI 번역
  • Medical infusion pumps
  • Analog and digital scales
  • Fitness equipment
  • Payload weighing
  • Power tools