LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX1739EEP product image
Images for reference only

MAXIM MAX1739EEPRoHS

Manufacturer
MPN
MAX1739EEP
LCSC Part #
C3217064
Packaging
QSOP-20-150mil
Customer #
Key Attributes
49kHz~64kHz CCFL Controller QSOP-20-150mil Lighting, Ballast Controllers RoHS
Datasheetpdf iconMAXIM MAX1739EEP

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Lighting, Ballast Controllers
ManufacturerMAXIM
PackagingQSOP-20-150mil
Output Voltage-
FeaturesDimming function;LED open-circuit protection;Short-Circuit Protection;Built-in soft-start
Frequency - Switching49kHz~64kHz
Driver TypeCCFL Controller
Input Voltage4.6V~28V
Output Current-
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX1739/MAX1839 fully integrated controllers are optimized to drive cold-cathode fluorescent lamps (CCFLs) using the industry-proven Royer oscillator inverter architecture. The Royer architecture provides near sinusoidal drive waveforms over the entire input range to maximize the life of CCFLs. The MAX1739/ MAX1839 optimize this architecture to work over a wide input voltage range, achieve high efficiency, and maximize the dimming range. The MAX1739/MAX1839 monitor and limit the transformer center-tap voltage when required. This ensures minimal voltage stress on the transformer, which increases the operating life of the transformer and eases its design requirements. These controllers also provide protection against many other fault conditions, including lamp-out and buck short faults. These controllers achieve 50:1 dimming range by simultaneously adjusting lamp current and “chopping” the CCFL on and off using a digitally adjusted pulsewidth modulated (DPWM) method. CCFL brightness is controlled by an analog voltage or is set with an SMBus-compatible two-wire interface (MAX1739). The MAX1739/MAX1839 drive an external high-side N-channel power MOSFET and two low-side N-channel power MOSFETs, all synchronized to the Royer oscillator. An internal 5.3V linear regulator powers the MOSFET drivers and most of the internal circuitry. The MAX1739/MAX1839 are available in space-saving 20-pin QSOP packages and operate over the -40°C to +85°C temperature range. The MAX1739/MAX1839 regulate the brightness of a CCFL in three ways:

  1. Linearly controlling the lamp current.
  2. Digitally pulse-width modulating (or chopping) the lamp current (DPWM).
  3. Using both methods simultaneously for widest dimming range. DPWM is implemented by pulse-width modulating the lamp current at a rate faster than the human eye can detect

Features

AI Translation
  • Fast Response to Input Change
  • Wide Input Voltage Range (4.6V to 28V)
  • High Power-to-Light Efficiency
  • Minimizes Transformer Voltage Stress
  • Lamp-Out Protection with 2s Timeout
  • Buck Switch Short and Other Single-Point Fault Protection
  • Integrated Royer MOSFET Drivers Reduce Transformer Pin Count
  • Buck Operation Synchronized to Royer Oscillator
  • Synchronizable DPWM Frequency
  • Pin-Selectable Brightness Control Interface
  • SMBus Serial Interface (MAX1739)
  • Analog Interface (MAX1739/MAX1839)

Applications

AI Translation
  • Notebook/Laptop Computers
  • Car Navigation Displays
  • LCD Monitors
  • Point-of-Sale Terminals
  • Portable Display Electronics
Not available now