TI CDP1867CD
| Manufacturer | |
| MPN | CDP1867CD |
| LCSC Part # | C3216717 |
| Packaging | CERDIP-18 |
| Customer # | |
| Key Attributes | CMOS 4-Bit Latch and Decoder |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Packaging | CERDIP-18 | |
| Voltage - Supply | 4V~6.5V | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Performs memory address latch and decoder functions multiplexed or non-muitiplexed Interfaces directly with all CDP1800 family CPUs
- Can interface directly with the multiplexed address bus of this system at maximum clock frequency, and up to eight 4096-bit random-access memories to provide a 4096-byte RAM system
- All the necessary chip selects are provided as outputs along with additional enable inputs so that in larger memory systems, the 9-chip 4096-byte blocks can be readily accessed
- Compatible with non-multiplexed address bus microprocessors
- By connecting the clock input to VDD the latches are in the data-following mode and the decoded outputs can be used in general-purpose memory-system applications
- The CDP1866 and CDP1868 are intended for use with 1024-word RAMs and are identical except that in the CDP1868, CE1 and CE2 are latched and CS2 is valid on MwR only
- The CDP1867 is intended for use with 4096-word RAMs
- The CDP1866, CDP1867, and CDP1868 are supplied in an 18-lead hermetic dual-in-line ceramic package (D suffix) and an 18-lead plastic package (E suffix). The CDP1866C, CDP1867C, and the CDP1868C are available in chip form (H suffix)
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.4671 | $ 6.47 |
| 200+ | $ 2.5035 | $ 500.70 |
| 500+ | $ 2.4147 | $ 1207.35 |
| 1,000+ | $ 2.3719 | $ 2371.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

