NXP MIMXRT1062CVJ5B
| Manufacturer | |
| MPN | MIMXRT1062CVJ5B |
| LCSC Part # | C3216692 |
| Packaging | LFBGA-196 |
| Customer # | |
| Key Attributes | ARM Cortex-M7 32 Bit 528MHz 127 LFBGA-196 Microcontrollers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LFBGA-196 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃@(TJ) | |
| Program Memory Type | External | |
| Voltage - Supply | 3V~3.6V | |
| CPU Core | ARM Cortex-M7 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 528MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 127 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 189 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 34
34 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.7752 | $ 11.78 |
| 10+ | $ 11.2219 | $ 112.22 |
| 30+ | $ 10.2633 | $ 307.90 |
| 100+ | $ 9.4267 | $ 942.67 |
Standard Packaging189/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LFBGA-196 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃@(TJ) | |
| Program Memory Type | External | |
| Voltage - Supply | 3V~3.6V | |
| CPU Core | ARM Cortex-M7 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 528MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 127 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 189 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C3216692 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



