TI TMS320F28234ZJZQ
| Manufacturer | |
| MPN | TMS320F28234ZJZQ |
| LCSC Part # | C3216528 |
| Packaging | BGA-176 |
| Customer # | |
| Key Attributes | 150MIPS, 256KB flash, EMIF, 12-bit ADC automotive C2000™ 32-bit MCU |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | BGA-176 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.805V~1.995V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | Others | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 150MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 88 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | BGA-176 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.805V~1.995V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | Others | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 150MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 88 |
Report an ErrorShow similar products (0) >
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 36.2978 | $ 36.30 |
| 30+ | $ 34.3533 | $ 1030.60 |
Standard Packaging126/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | BGA-176 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.805V~1.995V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | Others | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 150MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 88 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | BGA-176 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.805V~1.995V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | Others | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 150MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 88 |
Report an ErrorShow similar products (0) >
C3216528 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



