TI TPS2546QRTERQ1
| Manufacturer | |
| MPN | TPS2546QRTERQ1 |
| LCSC Part # | C3216447 |
| Packaging | WQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | USB charging port controller and power switch with load detection function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | WQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Over temperature protection;Under-voltage lockout;Output discharge function | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 2.5A | |
| RDS(on) | 73mΩ | |
| Operating Voltage | 4.5V~5.5V | |
| Type | High Side Switch |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 72
72 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.5028 | $ 5.50 |
| 200+ | $ 2.7677 | $ 553.54 |
| 500+ | $ 2.7071 | $ 1353.55 |
| 1,000+ | $ 2.6771 | $ 2677.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | WQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Over temperature protection;Under-voltage lockout;Output discharge function | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 2.5A | |
| RDS(on) | 73mΩ | |
| Operating Voltage | 4.5V~5.5V | |
| Type | High Side Switch |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



