TI SN74HCS151QWBQBRQ1
| Manufacturer | |
| MPN | SN74HCS151QWBQBRQ1 |
| LCSC Part # | C3216444 |
| Packaging | WQFN-16(2.5x3.5) |
| Customer # | |
| Key Attributes | Automotive 8-to-1 multiplexer with Schmitt-trigger inputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | WQFN-16(2.5x3.5) | |
| Type | Multiplexer | |
| Number of Channels | 8/1 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Quiescent Current | 100nA | |
| Current - Output High(IOH) | 7.8mA | |
| Propagation Delay | 11ns@6V,50pF | |
| Current - Output Low(IOL) | 7.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74HCS151-Q1 is a data selector/multiplexer with full binary decoding, capable of selecting one of eight data sources to provide complementary outputs. The strobe (G̅) input must be set to a logic low level to enable the inputs. Setting the strobe terminal high forces the W output high and the Y output low.
In-Stock: 84
84 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4749 | $ 0.47 |
| 10+ | $ 0.462 | $ 4.62 |
| 30+ | $ 0.4539 | $ 13.62 |
| 100+ | $ 0.4459 | $ 44.59 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | WQFN-16(2.5x3.5) | |
| Type | Multiplexer | |
| Number of Channels | 8/1 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Quiescent Current | 100nA | |
| Current - Output High(IOH) | 7.8mA | |
| Propagation Delay | 11ns@6V,50pF | |
| Current - Output Low(IOL) | 7.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74HCS151-Q1 is a data selector/multiplexer with full binary decoding, capable of selecting one of eight data sources to provide complementary outputs. The strobe (G̅) input must be set to a logic low level to enable the inputs. Setting the strobe terminal high forces the W output high and the Y output low.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

