NXP FXPS7115DI4T1
| Manufacturer | |
| MPN | FXPS7115DI4T1 |
| LCSC Part # | C3216366 |
| Packaging | HQFN-16(4x4) |
| Customer # | |
| Key Attributes | 40Kpa~1.15bar HQFN-16(4x4) Pressure Sensors, Transducers - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | NXP | |
| Packaging | HQFN-16(4x4) | |
| Absolute Accuracy | - | |
| Pressure range | 40Kpa~1.15bar | |
| Relative Accuracy | - | |
| Features | Integrated ADC and digital interface;On-chip self-diagnosis;On-chip temperature compensation;On-chip temperature output | |
| Module | No | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FXPS7115D4 high- performance, high- precision barometric absolute pressure (BAP) sensor consists of a compact capacitive micro- electro- mechanical systems (MEMS) device coupled with a digital integrated circuit (IC) producing a fully calibrated digital output. The sensor is based on NXP's high- precision capacitive pressure cell technology. The architecture benefits from redundant pressure transducers as an expanded quality measure. This sensor delivers highly accurate pressure and temperature readings through either a serial peripheral interface (SPI) or an inter- integrated circuit (I²C) interface. Furthermore, the sensor employs an on- demand digital self- test for the digital IC and the MEMS transducers. The sensor operates over a pressure range of 40 kPa to 115 kPa and over a wide temperature range of - 40°C to 130°C. The sensor comes in an industry- leading 4 mm × 4 mm × 1.98 mm, restriction of hazardous substances (RoHS) compliant, high power quad flat no lead (HQFN) package suitable for small PCB integration. Its AEC- Q100 compliance, high accuracy, reliable performance, and high media resistivity make it ideal for use in automotive, industrial, and consumer applications.
Features
- Absolute pressure range: 40 kPa to 115 kPa
- Operating temperature range: - 40°C to 130°C
- Pressure transducer and digital signal processor (DSP)
- Digital self- test
- I²C compatible serial interface
- Client mode operation
- Standard mode, Fast mode, and Fast- mode Plus support
- 32- bit SPI compatible serial interface
- Sensor data transmission commands
- 12- bit data for absolute pressure
- 8- bit data for temperature
- 2- bit basic status and 2- bit detailed status fields
- 3, 4, or 8- bit configurable CRC
- Capacitance to voltage converter with anti- aliasing filter
- Sigma delta ADC plus sinc filter
- 800 Hz or 1000 Hz low- pass filter for absolute pressure
- Lead- free, 16- pin HQFN, 4 mm × 4 mm × 1.98 mm package
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | NXP | |
| Packaging | HQFN-16(4x4) | |
| Absolute Accuracy | - | |
| Pressure range | 40Kpa~1.15bar | |
| Relative Accuracy | - | |
| Features | Integrated ADC and digital interface;On-chip self-diagnosis;On-chip temperature compensation;On-chip temperature output | |
| Module | No | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FXPS7115D4 high- performance, high- precision barometric absolute pressure (BAP) sensor consists of a compact capacitive micro- electro- mechanical systems (MEMS) device coupled with a digital integrated circuit (IC) producing a fully calibrated digital output. The sensor is based on NXP's high- precision capacitive pressure cell technology. The architecture benefits from redundant pressure transducers as an expanded quality measure. This sensor delivers highly accurate pressure and temperature readings through either a serial peripheral interface (SPI) or an inter- integrated circuit (I²C) interface. Furthermore, the sensor employs an on- demand digital self- test for the digital IC and the MEMS transducers. The sensor operates over a pressure range of 40 kPa to 115 kPa and over a wide temperature range of - 40°C to 130°C. The sensor comes in an industry- leading 4 mm × 4 mm × 1.98 mm, restriction of hazardous substances (RoHS) compliant, high power quad flat no lead (HQFN) package suitable for small PCB integration. Its AEC- Q100 compliance, high accuracy, reliable performance, and high media resistivity make it ideal for use in automotive, industrial, and consumer applications.
Features
- Absolute pressure range: 40 kPa to 115 kPa
- Operating temperature range: - 40°C to 130°C
- Pressure transducer and digital signal processor (DSP)
- Digital self- test
- I²C compatible serial interface
- Client mode operation
- Standard mode, Fast mode, and Fast- mode Plus support
- 32- bit SPI compatible serial interface
- Sensor data transmission commands
- 12- bit data for absolute pressure
- 8- bit data for temperature
- 2- bit basic status and 2- bit detailed status fields
- 3, 4, or 8- bit configurable CRC
- Capacitance to voltage converter with anti- aliasing filter
- Sigma delta ADC plus sinc filter
- 800 Hz or 1000 Hz low- pass filter for absolute pressure
- Lead- free, 16- pin HQFN, 4 mm × 4 mm × 1.98 mm package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | OBSOLETE |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | OBSOLETE |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

