TI TCAN1145DMTRQ1
| Manufacturer | |
| MPN | TCAN1145DMTRQ1 |
| LCSC Part # | C3216153 |
| Packaging | VSON-14(3x4.5) |
| Customer # | |
| Key Attributes | Enhanced CAN FD Transceiver with Partial Networking Functionality for TCAN114x-Q1 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | VSON-14(3x4.5) | |
| Type | CAN FD Transceiver | |
| Voltage - Supply | 5V | |
| number of channels | 1 | |
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Low-power mode;Wake-up function;Local wake-up;SPI interface;Bus fault protection;Thermal shutdown protection;Undervoltage Protection;TXD dominant timeout;ESD protection;Integrated level shifting | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 95uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TCAN114x-Q1 is a family of enhanced high-speed CAN FD transceivers supporting data rates up to 5 Mbps. These devices are configured via SPI to enable full feature support. By applying an appropriate voltage to the V₁₀ pin, the TCAN114x-Q1 supports processor IO nominal voltages from 1.8V to 5V, enabling the use of low-power processors. The TCAN1145-Q1 and TCAN1146-Q1 transceivers support selective wake functionality (wake-up based on WUF frames). This feature enables system partitioning into local networks, allowing operation with fewer active nodes while the remaining nodes remain in a low-power sleep mode. The transceiver and selective wake functionality comply with the ISO 11898-2:2016 standard. The TCAN1144-Q1 and TCAN1146-Q1 are full-featured devices with watchdog and advanced bus diagnostic capabilities. For debugging purposes, advanced bus fault diagnosis and communication features can be used to identify specific bus faults. The TCAN114x-Q1 is a register-compatible family of enhanced high-speed CAN FD transceivers, giving system designers the flexibility to achieve desired functionality with minimal software changes and no hardware modifications. The TCAN1144-Q1 and TCAN1146-Q1 inhibit (INH) pin can be used to enable node power supplies, or configured as a limp-home pin activated upon watchdog fault.
Features
- AEC-Q100 (Grade 1): compliant with automotive application requirements
- Compliant with ISO 11898-2:2016
- TCAN1145-Q1 and TCAN1146-Q1 support selective wake/local networking while transmitting/receiving error-free Classic CAN or CAN FD data
- CAN FD communication rate up to 5 Mbps
- Functional Safety Quality Managed (TCAN1144-Q1 and TCAN1146-Q1) – documentation to assist functional safety system design
- Functional Safety Ready (TCAN1145-Q1) – documentation to assist functional safety system design
- TCAN114x-Q1 supports processor IO nominal voltages from 1.8V to 5V
- Wide operating voltage range:
- ±58V bus fault protection
- ±12V common mode
- TCAN1144-Q1 and TCAN1146-Q1 support:
- Watchdog: timeout, window, and Q&A bus fault diagnostics and reporting
- Programmable INH/LIMP pin
- 14-pin SOIC, VSON, and SOT23 packages
- VSON package for enhanced AOI capability
Applications
- Body electronics and lighting
- Automotive infotainment systems and instrument clusters
- Hybrid, electric, and powertrain systems
- Industrial transportation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2298 | $ 1.23 |
| 10+ | $ 1.0248 | $ 10.25 |
| 30+ | $ 0.9126 | $ 27.38 |
| 100+ | $ 0.7857 | $ 78.57 |
| 500+ | $ 0.7288 | $ 364.40 |
| 1,000+ | $ 0.7027 | $ 702.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | VSON-14(3x4.5) | |
| Type | CAN FD Transceiver | |
| Voltage - Supply | 5V | |
| number of channels | 1 | |
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Low-power mode;Wake-up function;Local wake-up;SPI interface;Bus fault protection;Thermal shutdown protection;Undervoltage Protection;TXD dominant timeout;ESD protection;Integrated level shifting | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 95uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TCAN114x-Q1 is a family of enhanced high-speed CAN FD transceivers supporting data rates up to 5 Mbps. These devices are configured via SPI to enable full feature support. By applying an appropriate voltage to the V₁₀ pin, the TCAN114x-Q1 supports processor IO nominal voltages from 1.8V to 5V, enabling the use of low-power processors. The TCAN1145-Q1 and TCAN1146-Q1 transceivers support selective wake functionality (wake-up based on WUF frames). This feature enables system partitioning into local networks, allowing operation with fewer active nodes while the remaining nodes remain in a low-power sleep mode. The transceiver and selective wake functionality comply with the ISO 11898-2:2016 standard. The TCAN1144-Q1 and TCAN1146-Q1 are full-featured devices with watchdog and advanced bus diagnostic capabilities. For debugging purposes, advanced bus fault diagnosis and communication features can be used to identify specific bus faults. The TCAN114x-Q1 is a register-compatible family of enhanced high-speed CAN FD transceivers, giving system designers the flexibility to achieve desired functionality with minimal software changes and no hardware modifications. The TCAN1144-Q1 and TCAN1146-Q1 inhibit (INH) pin can be used to enable node power supplies, or configured as a limp-home pin activated upon watchdog fault.
Features
- AEC-Q100 (Grade 1): compliant with automotive application requirements
- Compliant with ISO 11898-2:2016
- TCAN1145-Q1 and TCAN1146-Q1 support selective wake/local networking while transmitting/receiving error-free Classic CAN or CAN FD data
- CAN FD communication rate up to 5 Mbps
- Functional Safety Quality Managed (TCAN1144-Q1 and TCAN1146-Q1) – documentation to assist functional safety system design
- Functional Safety Ready (TCAN1145-Q1) – documentation to assist functional safety system design
- TCAN114x-Q1 supports processor IO nominal voltages from 1.8V to 5V
- Wide operating voltage range:
- ±58V bus fault protection
- ±12V common mode
- TCAN1144-Q1 and TCAN1146-Q1 support:
- Watchdog: timeout, window, and Q&A bus fault diagnostics and reporting
- Programmable INH/LIMP pin
- 14-pin SOIC, VSON, and SOT23 packages
- VSON package for enhanced AOI capability
Applications
- Body electronics and lighting
- Automotive infotainment systems and instrument clusters
- Hybrid, electric, and powertrain systems
- Industrial transportation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



