NXP NX5P3001UKZ
| Manufacturer | |
| MPN | NX5P3001UKZ |
| LCSC Part # | C3215606 |
| Packaging | WLCSP-12(1.3x1.6) |
| Customer # | |
| Key Attributes | 1 Active Low 3A High Side Switch WLCSP-12(1.3x1.6) Power Distribution Switches, Load Drivers RoHS |
| Datasheet | NXP NX5P3001UKZ |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | NXP | |
| Packaging | WLCSP-12(1.3x1.6) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Over temperature protection;Overvoltage protection;Under-voltage lockout;Soft-start | |
| number of channels | 1 | |
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 3A | |
| RDS(on) | 62mΩ | |
| Operating Voltage | 3.2V~6.35V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | NXP | |
| Packaging | WLCSP-12(1.3x1.6) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Over temperature protection;Overvoltage protection;Under-voltage lockout;Soft-start | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 3A | |
| RDS(on) | 62mΩ | |
| Operating Voltage | 3.2V~6.35V | |
| Type | High Side Switch |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4319 | $ 2.43 |
| 10+ | $ 2.0629 | $ 20.63 |
| 30+ | $ 1.8334 | $ 55.00 |
| 100+ | $ 1.5972 | $ 159.72 |
| 500+ | $ 1.4906 | $ 745.30 |
| 1,000+ | $ 1.4431 | $ 1443.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | NXP | |
| Packaging | WLCSP-12(1.3x1.6) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Over temperature protection;Overvoltage protection;Under-voltage lockout;Soft-start | |
| number of channels | 1 | |
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 3A | |
| RDS(on) | 62mΩ | |
| Operating Voltage | 3.2V~6.35V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | NXP | |
| Packaging | WLCSP-12(1.3x1.6) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Over temperature protection;Overvoltage protection;Under-voltage lockout;Soft-start | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 3A | |
| RDS(on) | 62mΩ | |
| Operating Voltage | 3.2V~6.35V | |
| Type | High Side Switch |
Help & FeedbackShow similar products (0) >
C3215606 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

