AOS AOZ1375DI-01
| Manufacturer | |
| Mfr. Part # | AOZ1375DI-01 |
| LCSC Part # | C3215580 |
| Package | DFN-12-EP(3x3) |
| Customer # | |
| Key Attributes | 23V Bidirectional Load Switch with Over-Voltage and Over-Current Protection |
| Description | 3.4V~23V 1 8A Active High High Side Switch DFN-12-EP(3x3) Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | AOS | |
| Package | DFN-12-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.3253 | $ 5.33 |
10+ | $ 4.5935 | $ 45.94 |
30+ | $ 4.1477 | $ 124.43 |
100+ | $ 3.7741 | $ 377.41 |
Standard Packaging 3000/Full
Reel | ||