LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

NXP MK80FN256VDC15

Manufacturer
MPN
MK80FN256VDC15
LCSC Part #
C3215439
Packaging
XFBGA-121
Customer #
Key Attributes
ARM Cortex-M4 32 Bit 150MHz XFBGA-121 Microcontrollers RoHS
DatasheetNXP MK80FN256VDC15
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerNXP
PackagingXFBGA-121
DAC (Bit)6bit;12bit
ADC (Bit)16bit
Number of I/O87
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
Voltage - Supply1.71V~3.6V
EEPROM-
Program Storage Size256KB
CPU CoreARM Cortex-M4
Core Size32 Bit
CPU Maximum Speed150MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

The K80 sub-family extends Kinetis products with new features including QuadSPI serial flash interface and separate voltage domain for a sub-set of IO pins. The QuadSPI interface supports connections to Non-Volatile Memory for data or code. The extended memory resources allow developers to enhance their embedded applications with greater capability and features. Software compatibility with previous Kinetis devices ensures quick transitions from other Kinetis subfamilies. Enhancements include High Speed RUN for greater performance, and smart Peripherals like LPUART which can operate in STOP modes.

Features

AI Translation
  • Up to 150 MHz ARM Cortex-M4 based core with DSP instructions and Single Precision Floating Point unit
  • Up to 256 KB program flash with 256 KB RAM
  • FlexBus external bus interface and SDRAM controller
  • Dual QuadSPI with OTF decryption and XIP
  • 32 KB Boot ROM with built in bootloader
  • Supports SDR and DDR serial flash and octal configurations
  • Multiple low-power modes
  • Memory protection unit with multi-master protection
  • 3 to 32 MHz main crystal oscillator
  • 32 kHz low power crystal oscillator
  • 48 MHz internal reference
  • One 4 ch-Periodic interrupt timer
  • Two 16-bit low-power timer PWM modules
  • Two 8-ch motor control/general purpose/PWM timers
  • Two 2-ch quadrature decoder/general purpose timers
  • Real-time clock with independent 3.3V power domain
  • Programmable delay block
  • Low-power hardware touch sensor interface (TSI)
  • General-purpose input/output
  • One 16-bit SAR ADCs, two 6-bit DAC and one 12-bit DAC
  • Two analog comparators (CMP) containing a 6-bit DAC and programmable reference input
  • Voltage reference 1.2V
  • Main VDD Voltage and Flash write voltage range: 1.71V–3.6 V
  • Temperature range (ambient): -40 to 105°C
  • Independent VDDIO for PORTE (QuadSPI): 1.71V–3.6 V
  • USB full-/low-speed On-the-Go controller
  • Secure Digital Host Controller (SDHC) and FlexIO
  • One I2S module, three SPI, four I2C modules and five LPUART modules
  • Hardware random-number generator
  • Supports DES, AES, SHA accelerator (CAU)
  • Multiple levels of embedded flash security