LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS ICL3310IB-T product image
Images for reference only

RENESAS ICL3310IB-T

Manufacturer
MPN
ICL3310IB-T
LCSC Part #
C3215304
Packaging
SOIC-18-300mil
Customer #
Key Attributes
ICL3310 3V to 5.5V Powered RS-232 Transmitter/Receiver
DatasheetRENESAS ICL3310IB-T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8626$ 0.86
200+$ 0.3333$ 66.66
500+$ 0.3225$ 161.25
1,000+$ 0.3164$ 316.40
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerRENESAS
PackagingSOIC-18-300mil
Voltage - Supply3V~5.5V
Data Rate500Kbps
Operating Temperature-40℃~+85℃
Supply Current300uA
FeaturesEnable/shutdown function
InterfaceRS-232
Quiescent Supply Current100nA

Introduction

AI Translation

ICL3310 interface ICs operate from a single +3V to +5.5V supply, guarantee a 250kbps minimum data rate, require only four small external 0.1μF capacitors, feature low power consumption, and meet all ElA RS-232C and V.28 specifications. The circuit is divided into three sections: The charge pump, the transmitters, and the receivers.

Features

AI Translation
  • ±15kV ESD Protected (Human Body Model)
  • Low Power, Pin Compatible Upgrade for 5V MAX222, SP310A, and LT1X80/A
  • Single SHDN Pin Disables Transmitters and Receivers
  • Meets EIA/TIA-232 and V.28/V.24 Specifications at 3V
  • Latch-Up Free
  • On-Chip Voltage Converters Require Only Four External 0.1μF Capacitors
  • Receiver Hysteresis For Improved Noise Immunity
  • Very Low Supply Current: 0.3mA
  • Guaranteed Minimum Data Rate: 250kbps
  • Guaranteed Minimum Slew Rate: 6V/μs
  • Wide Power Supply Range: Single +3V to +5.5V
  • Low Supply Current in Powerdown State: <1μA

Applications

AI Translation
  • Any System Requiring RS-232 Communication Ports
  • Battery Powered, Hand-Held, and Portable Equipment
  • Laptop Computers, Notebooks, Palmtops
  • Modems, Printers and other Peripherals
  • Digital Cameras
  • Cellular/Mobile Phones