SIPEX SP237AET-L
| Manufacturer | |
| MPN | SP237AET-L |
| LCSC Part # | C3215198 |
| Packaging | - |
| Customer # | |
| Key Attributes | Specialized RoHS |
| Datasheet | SIPEX SP237AET-L |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | SIPEX | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | SIPEX |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The SP230A Series are multi–channel RS-232 line drivers/receivers that provide a variety of configurations to fit most communication needs, especially where ±12V is not available. Some models feature a shutdown mode to conserve power in battery-powered systems. Some require no external components. All, except one model, feature a built-in charge pump voltage converter, allowing them to operate from a single +5V power supply. All drivers and receivers meet all EIA RS-232D and CCITT V.28 requirements. The Series is available in plastic DIP and SOIC packages.
Features
- The multi–channel RS-232 line drivers/receivers provides a variety of configurations to fit most communication needs, especially those applications where ±12V is not available.
- The SP230A, SP235A/B, SP236A/B, SP240A/B, and SP241A/B feature a shutdown mode which reduces device power dissipation to less than 5μW.
- All feature low power CMOS operation, which is particularly beneficial in battery-powered systems.
- The SP235A/B use no external components and are ideally suited where printed circuit board space is limited.
- All products in the Series include two charge pump voltage converters which allow them to operate from a single +5V supply.
- These converters convert the +5V input power to the ±10V needed to generate the RS-232 output levels.
- An internal charge pump converter produces the necessary -12V supply.
- All drivers and receivers meet all EIA RS-232D and CCITT V.28 specifications.
- The Series are available for use over the commercial, industrial temperature ranges.
- They are packaged in plastic DIP and SOIC packages.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5756 | $ 0.58 |
| 200+ | $ 0.2222 | $ 44.44 |
| 500+ | $ 0.2145 | $ 107.25 |
| 1,000+ | $ 0.2114 | $ 211.40 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | SIPEX | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | SIPEX |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The SP230A Series are multi–channel RS-232 line drivers/receivers that provide a variety of configurations to fit most communication needs, especially where ±12V is not available. Some models feature a shutdown mode to conserve power in battery-powered systems. Some require no external components. All, except one model, feature a built-in charge pump voltage converter, allowing them to operate from a single +5V power supply. All drivers and receivers meet all EIA RS-232D and CCITT V.28 requirements. The Series is available in plastic DIP and SOIC packages.
Features
- The multi–channel RS-232 line drivers/receivers provides a variety of configurations to fit most communication needs, especially those applications where ±12V is not available.
- The SP230A, SP235A/B, SP236A/B, SP240A/B, and SP241A/B feature a shutdown mode which reduces device power dissipation to less than 5μW.
- All feature low power CMOS operation, which is particularly beneficial in battery-powered systems.
- The SP235A/B use no external components and are ideally suited where printed circuit board space is limited.
- All products in the Series include two charge pump voltage converters which allow them to operate from a single +5V supply.
- These converters convert the +5V input power to the ±10V needed to generate the RS-232 output levels.
- An internal charge pump converter produces the necessary -12V supply.
- All drivers and receivers meet all EIA RS-232D and CCITT V.28 specifications.
- The Series are available for use over the commercial, industrial temperature ranges.
- They are packaged in plastic DIP and SOIC packages.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

