Fuji Electric FMW60N070S2HF
| Manufacturer | |
| Mfr. Part # | FMW60N070S2HF |
| LCSC Part # | C32142069 |
| Package | TO-247 |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 53.2A TO-247 |
| Description | 600V 64mΩ@10V 1 N-channel 2.5W TO-247 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Fuji Electric | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
595
595
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.9276 | $ 3.93 |
10+ | $ 3.3469 | $ 33.47 |
30+ | $ 3.0019 | $ 90.06 |
90+ | $ 2.6523 | $ 238.71 |
510+ | $ 2.4899 | $ 1269.85 |
1,200+ | $ 2.4181 | $ 2901.72 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$