RENESAS ICL3237CAZ
| Fabricant | |
| Réf. Fab. | ICL3237CAZ |
| Réf. LCSC | C3213956 |
| Condit. | - |
| Numéro Client | |
| Caract. clés | RS-232 0℃~70℃ Specialized |
| Fiche Technique | RENESAS ICL3237CAZ |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Interface/Specialized | |
| Fabricant | RENESAS | |
| Condit. | - | |
| Voltage - Supply | 3V~5.5V | |
| Interface | RS-232 | |
| Features | Wake-up function;Enable/shutdown function | |
| Operating Temperature | 0℃~70℃ | |
| Supply Current | 300uA | |
| Quiescent Supply Current | 1uA | |
| Data Rate | 250Kbps;1mbps |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Interface/Specialized | |
| Fabricant | RENESAS | |
| Condit. | - | |
| Voltage - Supply | 3V~5.5V | |
| Interface | RS-232 |
| Type | Description | |
|---|---|---|
| Features | Wake-up function;Enable/shutdown function | |
| Operating Temperature | 0℃~70℃ | |
| Supply Current | 300uA | |
| Quiescent Supply Current | 1uA | |
| Data Rate | 250Kbps;1mbps |
Description
The Intersil ICL3237 contains RS-232 transmitters/receivers operating from a 3.0V to 5.5V supply, meeting EIA/TIA-232 and V.28/V.24 specifications even at VCC = 3.0V. Target applications include mobile phones, PDAs, handheld computers, and notebook computers, where low operating power consumption and even lower standby power consumption are critical. An efficient on-chip charge pump combined with a manual shutdown feature reduces standby supply current to 1μA. The small package size and use of small-value, low-ESR capacitors also save board space. A data rate greater than 1Mbps is guaranteed under worst-case load conditions (MBAUD = VCC). This family is fully compatible with 3.3V-only systems, mixed 3.3V and 5.0V systems, and 5.0V-only systems. The ICL3237 is a device with 5 drivers and 3 receivers, and also includes a non-inverting always-active receiver for "wake-up" functionality.
Caractéristiques
- ±15kV ESD protection (Human Body Model)
- Direct replacement for MAX3237
- Meets EIA/TIA-232 and V.28/V.24 specifications at 3V
- Latch-up free
- On-chip charge pump requires only four external capacitors
- Manual shutdown function
- Drop-in pin-compatible
- Receiver hysteresis for improved noise immunity
- Pin-selectable data rate
- Guaranteed minimum data rate 250kbps/1Mbps
- Guaranteed minimum slew rate 6V/μs or 24V/μs
- Wide supply range: single +3V to +5.5V
- Low supply current 1μA in shutdown
- Available in lead-free post-annealed version (RoHS compliant)
Applications
- Systems requiring RS-232 communication ports
- Battery-powered, handheld, and portable devices
- Laptops, notebooks, and PDAs
- Modems, printers, and other peripherals
- Digital cameras
- Cellular/mobile phones
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 1.381 | $ 1.38 |
| 200+ | $ 0.5355 | $ 107.10 |
| 500+ | $ 0.5154 | $ 257.70 |
| 1,000+ | $ 0.5061 | $ 506.10 |
Boîtier Standard1/Full Bag | ||
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Interface/Specialized | |
| Fabricant | RENESAS | |
| Condit. | - | |
| Voltage - Supply | 3V~5.5V | |
| Interface | RS-232 | |
| Features | Wake-up function;Enable/shutdown function | |
| Operating Temperature | 0℃~70℃ | |
| Supply Current | 300uA | |
| Quiescent Supply Current | 1uA | |
| Data Rate | 250Kbps;1mbps |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Interface/Specialized | |
| Fabricant | RENESAS | |
| Condit. | - | |
| Voltage - Supply | 3V~5.5V | |
| Interface | RS-232 |
| Type | Description | |
|---|---|---|
| Features | Wake-up function;Enable/shutdown function | |
| Operating Temperature | 0℃~70℃ | |
| Supply Current | 300uA | |
| Quiescent Supply Current | 1uA | |
| Data Rate | 250Kbps;1mbps |
Description
The Intersil ICL3237 contains RS-232 transmitters/receivers operating from a 3.0V to 5.5V supply, meeting EIA/TIA-232 and V.28/V.24 specifications even at VCC = 3.0V. Target applications include mobile phones, PDAs, handheld computers, and notebook computers, where low operating power consumption and even lower standby power consumption are critical. An efficient on-chip charge pump combined with a manual shutdown feature reduces standby supply current to 1μA. The small package size and use of small-value, low-ESR capacitors also save board space. A data rate greater than 1Mbps is guaranteed under worst-case load conditions (MBAUD = VCC). This family is fully compatible with 3.3V-only systems, mixed 3.3V and 5.0V systems, and 5.0V-only systems. The ICL3237 is a device with 5 drivers and 3 receivers, and also includes a non-inverting always-active receiver for "wake-up" functionality.
Caractéristiques
- ±15kV ESD protection (Human Body Model)
- Direct replacement for MAX3237
- Meets EIA/TIA-232 and V.28/V.24 specifications at 3V
- Latch-up free
- On-chip charge pump requires only four external capacitors
- Manual shutdown function
- Drop-in pin-compatible
- Receiver hysteresis for improved noise immunity
- Pin-selectable data rate
- Guaranteed minimum data rate 250kbps/1Mbps
- Guaranteed minimum slew rate 6V/μs or 24V/μs
- Wide supply range: single +3V to +5.5V
- Low supply current 1μA in shutdown
- Available in lead-free post-annealed version (RoHS compliant)
Applications
- Systems requiring RS-232 communication ports
- Battery-powered, handheld, and portable devices
- Laptops, notebooks, and PDAs
- Modems, printers, and other peripherals
- Digital cameras
- Cellular/mobile phones
C3213956 Bibliothèque EasyEDA
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Détails |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Détails |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

