SIPEX SP3238EEA
| Manufacturer | |
| Mfr. Part # | SP3238EEA |
| LCSC Part # | C3213755 |
| Package | - |
| Customer # | |
| Key Attributes | Intelligent +3.0V to +5.5V RS-232 Transceiver |
| Description | RS-232 250Kbps Specialized |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | SIPEX | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4861 | $ 0.49 |
200+ | $ 0.1883 | $ 37.66 |
500+ | $ 0.1821 | $ 91.05 |
1,000+ | $ 0.179 | $ 179.00 |
Standard Packaging 1/Full
Bag | ||