onsemi MC10216L
| Manufacturer | |
| MPN | MC10216L |
| LCSC Part # | C3213453 |
| Packaging | - |
| Customer # | |
| Key Attributes | High Speed Triple Line Receiver |
| Datasheet | onsemi MC10216L |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Voltage - Supply | - | |
| Data Rate | - | |
| Operating Temperature | -30℃~+85℃ | |
| Supply Current | 20mA | |
| Interface | - | |
| Features | - | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Voltage - Supply | - | |
| Data Rate | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+85℃ | |
| Supply Current | 20mA | |
| Interface | - | |
| Features | - | |
| Quiescent Supply Current | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MC10216 is a high speed triple differential amplifier designed for use in sensing differential signals over long lines. The base bias supply (VBB) is made available at pin 11 to make the device useful as a Schmitt trigger, or in other applications where a stable reference voltage is necessary.
Features
AI Translation
- Active current sources provide the MC10216 with excellent common mode noise rejection.
- Complementary outputs are provided to allow driving twisted pair lines, to enable cascading of several amplifiers in a chain, or simply to provide complement outputs of the input logic function.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9379 | $ 2.94 |
| 200+ | $ 1.1372 | $ 227.44 |
| 500+ | $ 1.0971 | $ 548.55 |
| 1,000+ | $ 1.077 | $ 1077.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Voltage - Supply | - | |
| Data Rate | - | |
| Operating Temperature | -30℃~+85℃ | |
| Supply Current | 20mA | |
| Interface | - | |
| Features | - | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Voltage - Supply | - | |
| Data Rate | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+85℃ | |
| Supply Current | 20mA | |
| Interface | - | |
| Features | - | |
| Quiescent Supply Current | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MC10216 is a high speed triple differential amplifier designed for use in sensing differential signals over long lines. The base bias supply (VBB) is made available at pin 11 to make the device useful as a Schmitt trigger, or in other applications where a stable reference voltage is necessary.
Features
AI Translation
- Active current sources provide the MC10216 with excellent common mode noise rejection.
- Complementary outputs are provided to allow driving twisted pair lines, to enable cascading of several amplifiers in a chain, or simply to provide complement outputs of the input logic function.
C3213453 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

