MAXIM MAX3490ESA
| Manufacturer | |
| MPN | MAX3490ESA |
| LCSC Part # | C3213280 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 3.3V-Powered, 1oMbps and Slew-Rate-Limited True RS-485/RS-422 Transceivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Number of Nodes | 32 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | - | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 2.2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3483, MAX3485, MAX3486, MAX3488, MAX3490, and MAX3491 are 3.3V, low- power transceivers for RS- 485 and RS- 422 communication. Each part contains one driver and one receiver. The MAX3483 and MAX3488 feature slew- rate- limited drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error- free data transmission at data rates up to 250kbps. The partially slew- rate- limited MAX3486 transmits up to 2.5Mbps. The MAX3485, MAX3490, and MAX3491 transmit at up to 10Mbps. Drivers are short- circuit, current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high- impedance state. The receiver input has a fail- safe feature that guarantees a logic- high output if both inputs are open circuit. The MAX3488, MAX3490, and MAX3491 feature full- duplex communication, while the MAX3483, MAX3485, and MAX3486 are designed for half- duplex communication.
Features
- Operate from a Single 3.3V Supply - No Charge Pump!
- Interoperable with +5V Logic
- 8ns Max Skew (MAX3485/MAX3490/MAX3491)
- Slew- Rate Limited for Errorless Data Transmission (MAX3483/MAX3488)
- 2nA Low- Current Shutdown Mode (MAX3483/MAX3485/MAX3486/MAX3491)
- -7V to +12V Common- Mode Input Voltage Range
- Allows up to 32 Transceivers on the Bus
- Full- Duplex and Half- Duplex Versions Available
- Industry Standard 75176 Pinout (MAX3483/MAX3485/MAX3486)
- Current- Limiting and Thermal Shutdown for Driver Overload Protection
Applications
- Low- Power RS- 485/RS- 422 Transceivers
- Telecommunications Transceivers for EMI- Sensitive Applications
- Industrial- Control Local Area Networks
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.5843$ 4.1718 | $ 4.17 |
| 10+ | $ 3.9753$ 3.6176 | $ 36.18 |
| 30+ | $ 3.6132$ 3.2881 | $ 98.64 |
| 100+ | $ 3.2462$ 2.9541 | $ 295.41 |
| 500+ | $ 3.0773$ 2.8004 | $ 1400.20 |
| 1,000+ | $ 3.001$ 2.7310 | $ 2731.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Number of Nodes | 32 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | - | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 2.2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3483, MAX3485, MAX3486, MAX3488, MAX3490, and MAX3491 are 3.3V, low- power transceivers for RS- 485 and RS- 422 communication. Each part contains one driver and one receiver. The MAX3483 and MAX3488 feature slew- rate- limited drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error- free data transmission at data rates up to 250kbps. The partially slew- rate- limited MAX3486 transmits up to 2.5Mbps. The MAX3485, MAX3490, and MAX3491 transmit at up to 10Mbps. Drivers are short- circuit, current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high- impedance state. The receiver input has a fail- safe feature that guarantees a logic- high output if both inputs are open circuit. The MAX3488, MAX3490, and MAX3491 feature full- duplex communication, while the MAX3483, MAX3485, and MAX3486 are designed for half- duplex communication.
Features
- Operate from a Single 3.3V Supply - No Charge Pump!
- Interoperable with +5V Logic
- 8ns Max Skew (MAX3485/MAX3490/MAX3491)
- Slew- Rate Limited for Errorless Data Transmission (MAX3483/MAX3488)
- 2nA Low- Current Shutdown Mode (MAX3483/MAX3485/MAX3486/MAX3491)
- -7V to +12V Common- Mode Input Voltage Range
- Allows up to 32 Transceivers on the Bus
- Full- Duplex and Half- Duplex Versions Available
- Industry Standard 75176 Pinout (MAX3483/MAX3485/MAX3486)
- Current- Limiting and Thermal Shutdown for Driver Overload Protection
Applications
- Low- Power RS- 485/RS- 422 Transceivers
- Telecommunications Transceivers for EMI- Sensitive Applications
- Industrial- Control Local Area Networks
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



