LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MAXIM MAX9170ESE product image
Abbildung ähnlich

MAXIM MAX9170ESE

Hersteller
Herst.-Teilenr.
MAX9170ESE
LCSC-Nr.
C3213238
Verp.
SOIC-16
Kundennummer
Hauptmerkm.
4-Port LVDS and LVTTL-to-LVDS Repeaters
DatenblattMAXIM MAX9170ESE
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 4.075$ 4.08
200+$ 1.577$ 315.40
500+$ 1.5214$ 760.70
1,000+$ 1.4952$ 1495.20
Standardgehäuse50/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters
HerstellerMAXIM
Verp.SOIC-16
TypeBuffer;Driver
Voltage - Supply3V~3.6V
Number of Drivers-
FeaturesFail-safe
Operating Temperature-40℃~+85℃
Level StandardLVTTL;LVCMOS;LVDS
Number of Receivers-
Data Rate630Mbps

Beschreibung

KI-Übersetzung

The MAX9169/MAX9170 low-jitter, low-voltage differential signaling LVDS/LVTTL-to-LVDS repeaters are ideal for applications that require high-speed data or clock distribution while minimizing power, space, and noise. The devices accept a single LVDS (MAX9169) or LVTTL (MAX9170) input and repeat the input at four LVDS outputs. Each differential output drives 100Ω, allowing point-to-point distribution of signals on transmission lines with 100Ω termination at the receiver input. The MAX9169 and MAX9170 are pin compatible with the SN65LVDS104 and SN65LVDS105, respectively, and offer improved pulse-skew performance. Ultra-low 150ps (max) pulse skew and 200psP-P (max) added deterministic jitter ensure reliable communication in high-speed links that are highly sensitive to timing error, especially those incorporating clock-and-data recovery or serializers and deserializers. The highspeed switching performance guarantees 630Mbps data rate and less than 120ps channel-to-channel skew over the 3.0V to 3.6V operating supply range. Supply current is 30mA (max) for the MAX9169, and 25mA (max) for the MAX9170. LVDS inputs and outputs conform to the ANSI EIA/TIA-644 standard. A fail-safe feature on the MAX9169 sets the output high when the input is undriven and open, terminated, or shorted. The MAX9169/MAX9170 are offered in 16-pin TSSOP and SO packages, and operate over an extended -40℃ to +85℃ temperature range.

Merkmale

KI-Übersetzung
  • 150ps (max) Pulse Skew
  • 200psP-P (max) Added Deterministic Jitter at 630Mbps (2^23 - 1) PRBS Pattern
  • 8psRMS (max) Added Random Jitter
  • 120ps (max) Channel-to-Channel Skew
  • 630Mbps Data Rate
  • Conforms to ANSI EIA/TIA-644 LVDS Standard
  • 30mA (max) (MAX9169), 25mA (max) (MAX9170) Supply Current, a 15% Improvement vs. Competition
  • LVDS (MAX9169) or 50 Tolerant LVTTL/LVCMOS (MAX9170) Input Versions
  • Fail-Safe Circuit Sets Output High for Undriven Differential Input
  • Output Rated for 10pF Load
  • Individual Output Enables
  • Single 3.3V Supply
  • Improved Second Source of the SN65LVDS104 (MAX9169)/SN65LVDS105 (MAX9170)
  • 16-Pin SO and TSSOP Packages

Anwendungen

KI-Übersetzung
  • Point-to-Point Baseband Data Transmission
  • Cellular Phone Base Stations
  • Add/Drop Muxes
  • Digital Cross-Connects
  • Network Switches/Routers
  • Backplane Interconnect
  • Clock Distribution