LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI HD3-6409C-9 product image
Images for reference only

TI HD3-6409C-9

Manufacturer
MPN
HD3-6409C-9
LCSC Part #
C3213218
Packaging
-
Customer #
Key Attributes
CMoS Manchester Encoder-Decoder
Datasheetpdf iconTI HD3-6409C-9

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Encoders, Decoders, Converters
ManufacturerTI
Packaging-
Operating Temperature-55℃~+125℃
Voltage - Supply4.5V~5.5V
Features-
Data Rate1Mbps

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The HD-6409/883 Manchester Encoder-Decoder (MED) is a high speed, low power device manufactured using self-aligned silicon gate technology. The device is intended for use in serial data communication, and can be operated in either of two modes. In the converter mode, the MED converts Nonreturn-to-Zero code (NRZ) into Manchester code and decodes Manchester code into Nonreturn-to-Zero code. For serial data communication, Manchester code does not have some of the deficiencies inherent in Nonreturn-to-Zero code. For instance, use of the MED on a serial line eliminates DC components, provides clock recovery, and gives a relatively high degree of noise immunity. Because the MED converts the most commonly used code (NRZ) to Manchester code, the advantages of using Manchester code are easily realized in a serial data link. In the Repeater mode, the MED accepts Manchester code input and reconstructs it with a recovered clock. This minimizes the effects of noise on a serial data link. A digital phase lock loop generates the recovered clock. A maximum data rate of 1MHz requires only 50mW of power. Manchester code is used in magnetic tape recording and in fiber optic communication, and generally is used where data accuracy is imperative. Because it frames blocks of data, the HD-6409/883 easily interfaces to protocol controllers.

Features

AI Translation
  • This Circuit is Processed in Accordance to MIL-STD 883 and is Fully Conformant Under the Provisions o Paragraph 1.2.1.
  • Converter or Repeater Mode
  • Independent Manchester Encoder and Decoder Operation
  • Static to One Megabit/Sec Data Rate Guaranteed
  • Low Bit Error Rate
  • Digital PLL Clock Recovery
  • On Chip Oscillator
  • Low Operating Power: 50mW Typical at +5V
  • Available in 20 Lead Dual-in-Line and 20 Pad LCC Package
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.9863$ 8.99
200+$ 3.4779$ 695.58
500+$ 3.356$ 1678.00
1,000+$ 3.2958$ 3295.80
Standard Packaging1/Full Bag
Better price for more quantity?
$