Rochester Electronics 26LS33DM/B
| Manufacturer | |
| MPN | 26LS33DM/B |
| LCSC Part # | C3213176 |
| Packaging | - |
| Customer # | |
| Key Attributes | Quad high speed differential line receiver |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Rochester Electronics | |
| Packaging | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Data Rate | - | |
| Operating Temperature | -55℃~+125℃ | |
| Supply Current | 70mA | |
| Interface | - | |
| Features | Fail-safe;Enable/shutdown function | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Rochester Electronics | |
| Packaging | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Data Rate | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Supply Current | 70mA | |
| Interface | - | |
| Features | Fail-safe;Enable/shutdown function | |
| Quiescent Supply Current | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 26LS33/33A is a quad line receiver that provides an enable and disable function common to all four receivers. Both parts feature 3 - State outputs with 8mA sink capability and incorporate a fail - safe input - output relationship which forces the outputs high when the inputs are open.
Features
AI Translation
- Input voltage range of 30 volts differential for 26LS33 and 25 volts differential for 26LS33A
- ±0.5V sensitivity on 26LS33
- 6k minimum input impedance
- 60mV input hysteresis
- Operation from single +5V supply
- Fail safe input - output relationship. Output always high when inputs are open.
- 3 - state drive with choice of complementary output enables, for receiving directly onto a data bus
- 3 - state outputs disabled during power up and power down
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 42.5352 | $ 42.54 |
| 200+ | $ 16.4605 | $ 3292.10 |
| 500+ | $ 15.8834 | $ 7941.70 |
| 1,000+ | $ 15.5964 | $ 15596.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Rochester Electronics | |
| Packaging | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Data Rate | - | |
| Operating Temperature | -55℃~+125℃ | |
| Supply Current | 70mA | |
| Interface | - | |
| Features | Fail-safe;Enable/shutdown function | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Rochester Electronics | |
| Packaging | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Data Rate | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Supply Current | 70mA | |
| Interface | - | |
| Features | Fail-safe;Enable/shutdown function | |
| Quiescent Supply Current | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 26LS33/33A is a quad line receiver that provides an enable and disable function common to all four receivers. Both parts feature 3 - State outputs with 8mA sink capability and incorporate a fail - safe input - output relationship which forces the outputs high when the inputs are open.
Features
AI Translation
- Input voltage range of 30 volts differential for 26LS33 and 25 volts differential for 26LS33A
- ±0.5V sensitivity on 26LS33
- 6k minimum input impedance
- 60mV input hysteresis
- Operation from single +5V supply
- Fail safe input - output relationship. Output always high when inputs are open.
- 3 - state drive with choice of complementary output enables, for receiving directly onto a data bus
- 3 - state outputs disabled during power up and power down
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

