TI DS14C237WMX
| Manufacturer | |
| MPN | DS14C237WMX |
| LCSC Part # | C3212974 |
| Packaging | SOIC-24-300mil |
| Customer # | |
| Key Attributes | Single Supply TIA/EIA-232 5 x 3 Driver/Receiver |
| Datasheet | TI DS14C237WMX |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-24-300mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 120Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | - | |
| charge pump | - | |
| Number of Drivers | 5 | |
| Number of Receivers | 3 | |
| Features | - | |
| Quiescent Supply Current | 6.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-24-300mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 120Kbps | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | - | |
| charge pump | - | |
| Number of Drivers | 5 | |
| Number of Receivers | 3 | |
| Features | - | |
| Quiescent Supply Current | 6.5mA |
Introduction
The DS14C237 is a five driver, three receiver device which conforms to the TIA/EIA-232-E standard and CCITT V.28 recommendations. This device eliminates ±12 V supplies by employing an internal DC-DC converter to generate the necessary output levels from a single +5 V supply. Drivers slew rate control and receiver noise filtering have also been internalized to eliminate the need for external slew rate control and noise filtering capacitors. One device is capable of implementing a complete nine pin interface. The combination of its extended operating temperature range and low power requirement makes this device an ideal choice for a wide variety of commercial, industrial, and battery powered applications.
Features
- Conforms to TIA/EIA-232-E and CCITT V.28
- Internal DC-DC converter
- Operates with single +5 V supply
- Low power requirement - ICC 10 mA max
- Internal driver slew rate control
- Receiver Noise Filtering
- Operates above 120 kbits/sec
- Direct replacement for MAX237
- Industrial temperature range option - DS14C237T (-40°C to +85°C)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5227 | $ 3.52 |
| 200+ | $ 1.364 | $ 272.80 |
| 500+ | $ 1.3162 | $ 658.10 |
| 1,000+ | $ 1.2915 | $ 1291.50 |
Standard Packaging25/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-24-300mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 120Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | - | |
| charge pump | - | |
| Number of Drivers | 5 | |
| Number of Receivers | 3 | |
| Features | - | |
| Quiescent Supply Current | 6.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-24-300mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 120Kbps | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | - | |
| charge pump | - | |
| Number of Drivers | 5 | |
| Number of Receivers | 3 | |
| Features | - | |
| Quiescent Supply Current | 6.5mA |
Introduction
The DS14C237 is a five driver, three receiver device which conforms to the TIA/EIA-232-E standard and CCITT V.28 recommendations. This device eliminates ±12 V supplies by employing an internal DC-DC converter to generate the necessary output levels from a single +5 V supply. Drivers slew rate control and receiver noise filtering have also been internalized to eliminate the need for external slew rate control and noise filtering capacitors. One device is capable of implementing a complete nine pin interface. The combination of its extended operating temperature range and low power requirement makes this device an ideal choice for a wide variety of commercial, industrial, and battery powered applications.
Features
- Conforms to TIA/EIA-232-E and CCITT V.28
- Internal DC-DC converter
- Operates with single +5 V supply
- Low power requirement - ICC 10 mA max
- Internal driver slew rate control
- Receiver Noise Filtering
- Operates above 120 kbits/sec
- Direct replacement for MAX237
- Industrial temperature range option - DS14C237T (-40°C to +85°C)
C3212974 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| DS14C237TWMX | TI | Similar | SOIC-24-300mil | 0 | $ 4.2725 | ||
| DS14C237TWM | TI | Similar | SOIC-24-300mil | 0 | $ 4.2725 | ||
| MAX237CWG+ | MAXIM | Similar | SOIC-24-300mil | 0 | $ 7.2765 | ||
| HIN207ACB | TI | Similar | SOIC-24-300mil | 0 | $ 3.1681 | ||
| MAX237EWG+ | MAXIM | Similar | SOIC-24-300mil | 0 | $ 9.0207 |

