TI TMS320AV410PJM
| Manufacturer | |
| MPN | TMS320AV410PJM |
| LCSC Part # | C3212780 |
| Packaging | - |
| Customer # | |
| Key Attributes | DIGITAL NTSC/PAL ENCODER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Encoders, Decoders, Converters | |
| Manufacturer | TI | |
| Packaging | - | |
| Operating Temperature | -10℃~+70℃ | |
| Interface | I2C | |
| Features | Power-up/reset configuration | |
| Data Rate | 28.6Mbps |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TMS320AV410/411 digital NTSC/PAL encoder converts digital RGB and YCbCr signals into NTSC/PAL-compliant signals. Signals can be output in Y, C, composite, and RGB formats. An integrated sync signal generator and three-channel D/A converter minimize the need for external logic. Internal matrix circuitry performs YCbCr-to-RGB conversion. The 'AV410/411 is designed for MPEG video applications such as digital video disc, video CD, CATV set-top boxes, and PC applications. Host control of the 'AV410/411 is implemented via an I2C-compatible interface or a general-purpose four-wire host interface. A simplified standalone mode allows the 'AV410/411 to operate without a host controller. The device uses a dual-supply configuration to reduce power consumption. The core circuitry operates at 3.3 V, while the device I/Os operate at 5 V to provide a TTL-compatible interface.
The TMS320AV410 has the capability to apply Macrovision (Version 7.0) to the video output signal. Macrovision is a copy-protection technology that allows viewers to watch but not record video signals from a VCR. To obtain this device and related Macrovision programming information, customers must provide proof of a Macrovision license. Please contact the nearest Texas Instruments (TI™) sales representative for more information.
The TMS320AV411 is functionally identical to the TMS320AV410 except that it does not include the Macrovision feature.
The TMS320AV410 and TMS320AV411 have an operating temperature range of -10°C to 70°C.
Applications
- Digital Video Disc
- Video CD
- CATV set-top box
- PC applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.4716 | $ 4.47 |
| 200+ | $ 1.7313 | $ 346.26 |
| 500+ | $ 1.6695 | $ 834.75 |
| 1,000+ | $ 1.6402 | $ 1640.20 |
Standard Packaging1/Full Bag | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

