LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI 9302FM product image
Images for reference only

TI 9302FM

Manufacturer
MPN
9302FM
LCSC Part #
C3212569
Packaging
CFP-16
Customer #
Key Attributes
1-of-10 DECODER (With Open-Collector Outputs)
DatasheetTI 9302FM
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.8212$ 8.82
200+$ 3.4146$ 682.92
500+$ 3.2943$ 1647.15
1,000+$ 3.2357$ 3235.70
Standard Packaging19/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTI
PackagingCFP-16
Voltage - Supply-
Interface-
Operating Temperature-55℃~+125℃
Quiescent Current-
Data Rate-
Supply Current44mA
Function-

Introduction

AI Translation

The decoder accepts four active HiGH BCD inputs and provides ten mutually exclusive active Low outputs. The open-collector outputs provide easy summing of input terms. It provides the capability in one package to generate and sum any or all of the minterms of three variables, or the first 10 - or - 16 minterms of four variabies. The logic design ensures that all outputs are HlGH when binary codes greater than nine are applied to the inputs. The most significant input (A3) produces a useful inhibit function when the '02 is used as a 1 - of - 8 decoder.