MAXIM MAX6668AUA50
| Manufacturer | |
| MPN | MAX6668AUA50 |
| LCSC Part # | C3212482 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Remote Temperature Switches with Integrated Fan Controller/Driver |
| Datasheet | MAXIM MAX6668AUA50 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Interface | - | |
| Voltage Rating | 3V~3.6V | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current | 200uA | |
| Quiescent Supply Current | - | |
| Data Rate | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Interface | - | |
| Voltage Rating | 3V~3.6V |
| Type | Description | |
|---|---|---|
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current | 200uA | |
| Quiescent Supply Current | - | |
| Data Rate | - |
Introduction
The MAX6668/MAX6670 are simple fan controllers/drivers that turn on an internal power transistor when the sensed temperature of an external P-N junction exceeds a factory-set threshold. By connecting a small (up to +12V/250mA nominal) cooling fan to FANOUT, a simple on/off fan-control system is created. Do not connect the fan to a power supply of higher than 12V nominal, 15V maximum.
Features
- +12V, 250mA Integrated Fan Driver
- No Calibration Required
- Pin-Selectable 4℃, 8℃, or 12℃ Hysteresis (MAX6670)
- Factory-Programmed Temperature Thresholds from +40℃ to +75℃
- Overtemperature Warning Signals
- 110μA (typ) Supply Current
- Space-Saving 8-Pin and 10-Pin µMAX Packages
Applications
- Notebook and Desktop Compute
- Network Switches
- PC Power Supplies
- Laboratory Instruments
- Card Racks
- Temperature Alarms
- Fan Controls
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Interface | - | |
| Voltage Rating | 3V~3.6V | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current | 200uA | |
| Quiescent Supply Current | - | |
| Data Rate | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Interface | - | |
| Voltage Rating | 3V~3.6V |
| Type | Description | |
|---|---|---|
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current | 200uA | |
| Quiescent Supply Current | - | |
| Data Rate | - |
Introduction
The MAX6668/MAX6670 are simple fan controllers/drivers that turn on an internal power transistor when the sensed temperature of an external P-N junction exceeds a factory-set threshold. By connecting a small (up to +12V/250mA nominal) cooling fan to FANOUT, a simple on/off fan-control system is created. Do not connect the fan to a power supply of higher than 12V nominal, 15V maximum.
Features
- +12V, 250mA Integrated Fan Driver
- No Calibration Required
- Pin-Selectable 4℃, 8℃, or 12℃ Hysteresis (MAX6670)
- Factory-Programmed Temperature Thresholds from +40℃ to +75℃
- Overtemperature Warning Signals
- 110μA (typ) Supply Current
- Space-Saving 8-Pin and 10-Pin µMAX Packages
Applications
- Notebook and Desktop Compute
- Network Switches
- PC Power Supplies
- Laboratory Instruments
- Card Racks
- Temperature Alarms
- Fan Controls
C3212482 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

