MAXIM ICM7211AIJL
| Hersteller | |
| Herst.-Teilenr. | ICM7211AIJL |
| LCSC-Nr. | C3212428 |
| Verp. | PLCC-44(16.6x16.6) |
| Kundennummer | |
| Hauptmerkm. | 3V~6V 7 Segment 10uA PLCC-44(16.6x16.6) Display Drivers |
| Datenblatt | MAXIM ICM7211AIJL |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Hersteller | MAXIM | |
| Verp. | PLCC-44(16.6x16.6) | |
| Voltage - Supply | 3V~6V | |
| Operating Temperature | -20℃~+85℃ | |
| Display Configurations(Segment) | 7 Segment | |
| Interface | - | |
| Features | Built-in oscillator | |
| Current - Supply | 10uA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Hersteller | MAXIM | |
| Verp. | PLCC-44(16.6x16.6) | |
| Voltage - Supply | 3V~6V | |
| Operating Temperature | -20℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Display Configurations(Segment) | 7 Segment | |
| Interface | - | |
| Features | Built-in oscillator | |
| Current - Supply | 10uA |
Beschreibung
The Maxim ICM7211 (LCD) and ICM7212 (LED) four digit, seven segment display drivers include input data latches, BCD to segment decoders, and all level translation and timing circuits needed to drive non - multiplexed displays. Both the ICM7211 and ICM7212 are available in two data input configurations: a multiplexed BCD interface version and a microprocessor interface version. The multiplexed BCD interface version has four BCD data inputs and four separatedigit strobes. The microprocessor interface versions, designated by an "M" suffix, have four BCD data inputs, two digit address lines, and two chip selects or WRITE inputs. The ICM7211 and ICM7212 decode the BCD data via an onboard character font ROM. There are two different character fonts available, hexadecimal and CodeB. The ICM7211 and ICM7212 differ only in the type of display interface. The ICM7211 is designed to drive non - multiplexed liquid crystal displays (LCDs), while the ICM7212 is designed to drive non - multiplexed common anode LED displays. The display driver section of the ICM7211 includes an oscillator, a 7 stage binary divider, a backplane driver, backplane slaving detector and logic, and 28 segment drivers. The RC oscillator has a nominal oscillation frequency of 19kHz with no external components. Ordinarily this frequency is suitable and no external oscillator components are needed, but if desired, the frequency may be lowered by connecting a capacitor between pin 36 (Oscillator) and either ground or V+.
Merkmale
- Improved 2nd Source
- Directly drives Four Digit, 7 Segment Displays
- Multiplexed BCD Interface and μP Interface Versions
- No external components needed
- Low Power CMOS - 25μW typ. (display blanked)
Anwendungen
- Battery powered and portable applications
- Digital Panel Displays
- Intelligent Instruments
- Remote Display Units
- Microprocessor - to - Visual Communication
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Hersteller | MAXIM | |
| Verp. | PLCC-44(16.6x16.6) | |
| Voltage - Supply | 3V~6V | |
| Operating Temperature | -20℃~+85℃ | |
| Display Configurations(Segment) | 7 Segment | |
| Interface | - | |
| Features | Built-in oscillator | |
| Current - Supply | 10uA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Hersteller | MAXIM | |
| Verp. | PLCC-44(16.6x16.6) | |
| Voltage - Supply | 3V~6V | |
| Operating Temperature | -20℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Display Configurations(Segment) | 7 Segment | |
| Interface | - | |
| Features | Built-in oscillator | |
| Current - Supply | 10uA |
Beschreibung
The Maxim ICM7211 (LCD) and ICM7212 (LED) four digit, seven segment display drivers include input data latches, BCD to segment decoders, and all level translation and timing circuits needed to drive non - multiplexed displays. Both the ICM7211 and ICM7212 are available in two data input configurations: a multiplexed BCD interface version and a microprocessor interface version. The multiplexed BCD interface version has four BCD data inputs and four separatedigit strobes. The microprocessor interface versions, designated by an "M" suffix, have four BCD data inputs, two digit address lines, and two chip selects or WRITE inputs. The ICM7211 and ICM7212 decode the BCD data via an onboard character font ROM. There are two different character fonts available, hexadecimal and CodeB. The ICM7211 and ICM7212 differ only in the type of display interface. The ICM7211 is designed to drive non - multiplexed liquid crystal displays (LCDs), while the ICM7212 is designed to drive non - multiplexed common anode LED displays. The display driver section of the ICM7211 includes an oscillator, a 7 stage binary divider, a backplane driver, backplane slaving detector and logic, and 28 segment drivers. The RC oscillator has a nominal oscillation frequency of 19kHz with no external components. Ordinarily this frequency is suitable and no external oscillator components are needed, but if desired, the frequency may be lowered by connecting a capacitor between pin 36 (Oscillator) and either ground or V+.
Merkmale
- Improved 2nd Source
- Directly drives Four Digit, 7 Segment Displays
- Multiplexed BCD Interface and μP Interface Versions
- No external components needed
- Low Power CMOS - 25μW typ. (display blanked)
Anwendungen
- Battery powered and portable applications
- Digital Panel Displays
- Intelligent Instruments
- Remote Display Units
- Microprocessor - to - Visual Communication
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

