ADI MAX3784AUGE
| Manufacturer | |
| Mfr. Part # | MAX3784AUGE |
| LCSC Part # | C3212149 |
| Package | - |
| Customer # | |
| Key Attributes | 5Gbps PCB Equalizer |
| Description | 3.3V Specialized |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | ADI | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 51 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.0068 | $ 6.01 |
200+ | $ 2.3253 | $ 465.06 |
500+ | $ 2.2435 | $ 1121.75 |
1,000+ | $ 2.2034 | $ 2203.40 |
Standard Packaging 51/Full
Bag | ||