BOURNS SRF3216-222Y
| Manufacturer | |
| Mfr. Part # | SRF3216-222Y |
| LCSC Part # | C3211563 |
| Package | SMD-4P,3.2x1.6mm |
| Customer # | |
| Key Attributes | CMC 200mA 2LN 2.2kΩ SMD |
| Description | 2.2kΩ@100MHz 1.2Ω 2 SMD-4P,3.2x1.6mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | BOURNS | |
| Package | SMD-4P,3.2x1.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,910 
1,910
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1662 | $ 0.83 |
50+ | $ 0.1311 | $ 6.56 |
150+ | $ 0.116 | $ 17.40 |
500+ | $ 0.0973 | $ 48.65 |
2,000+ | $ 0.0889 | $ 177.80 |
4,000+ | $ 0.0839 | $ 335.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$