VAC T60405S6123X402
| Manufacturer | |
| MPN | T60405S6123X402 |
| LCSC Part # | C3211476 |
| Packaging | - |
| Customer # | |
| Key Attributes | 720uH@100kHz 1.8mΩ 4 750Ω@100kHz Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | VAC | |
| Packaging | - | |
| Inductance @ Frequency | 720uH@100kHz | |
| DC Resistance(DCR) | 1.8mΩ | |
| Insulation Resistance(IR) | - | |
| Voltage Rating (AC) | - | |
| Number of Lines | 4 | |
| Voltage Rating | 600V;1kV | |
| Voltage Withstand | - | |
| Current Rating | 30A | |
| Impedance @ Frequency | 750Ω@100kHz | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 26.749 | $ 26.75 |
| 200+ | $ 10.3518 | $ 2070.36 |
| 500+ | $ 9.9877 | $ 4993.85 |
| 1,000+ | $ 9.8087 | $ 9808.70 |
Standard Packaging9/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

