KEMET SBT-0180W
| Manufacturer | |
| MPN | SBT-0180W |
| LCSC Part # | C3211471 |
| Packaging | - |
| Customer # | |
| Key Attributes | 80uH@1kHz 55mΩ 2 Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Inductance @ Frequency | 80uH@1kHz | |
| DC Resistance(DCR) | 55mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 200V | |
| Impedance @ Frequency | - | |
| Current Rating | 500mA | |
| Operating Temperature | -25℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 38
38 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0275 | $ 2.03 |
| 10+ | $ 1.9813 | $ 19.81 |
| 30+ | $ 1.951 | $ 58.53 |
| 100+ | $ 1.9191 | $ 191.91 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



