Marktech Optoelectronics MT03-036
| Manufacturer | |
| MPN | MT03-036 |
| LCSC Part # | C3211152 |
| Packaging | TO-5 |
| Customer # | |
| Key Attributes | 50V 250nm~1100nm 100pA TO-5 Photodiodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | TO-5 | |
| Voltage - DC Reverse(Vr) | 50V | |
| Spectral Range | 250nm~1100nm | |
| Dark Current | 100pA | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MT03 - 036 is a photodiode with an active area of 7.50 mm² in a hermetically sealed TO-5 metal can package. It is specifically designed for 365 nm or blue/green applications requiring high signal and low noise.
Features
AI Translation
- Ultra-low noise
- High shunt resistance
- Wide dynamic range
- 365nm and blue/green enhanced
Applications
AI Translation
- Colorimeter
- Currency Authentication
- Spectroscopic Equipment
- Fluorescence Detection
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.764 | $ 19.76 |
| 200+ | $ 7.6486 | $ 1529.72 |
| 500+ | $ 7.3801 | $ 3690.05 |
| 1,000+ | $ 7.2474 | $ 7247.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

