Marktech Optoelectronics MTD5052W
| Manufacturer | |
| Mfr. Part # | MTD5052W |
| LCSC Part # | C3211126 |
| Package | - |
| Customer # | |
| Description | 5V 410nm~580nm 5pA Photodiodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Marktech Optoelectronics | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.0905 | $ 4.09 |
200+ | $ 1.5831 | $ 316.62 |
500+ | $ 1.5276 | $ 763.80 |
1,000+ | $ 1.4998 | $ 1499.80 |
Standard Packaging 5/Full
Bag | ||