EVERLIGHT PD1503-3B/L2
| Manufacturer | |
| MPN | PD1503-3B/L2 |
| LCSC Part # | C3210964 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 170V 840nm~1100nm 5nA Through Hole Photodiodes RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole | |
| Voltage - DC Reverse(Vr) | 170V | |
| Spectral Range | 840nm~1100nm | |
| Dark Current | 5nA | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.116 | $ 0.12 |
| 200+ | $ 0.0449 | $ 8.98 |
| 500+ | $ 0.0433 | $ 21.65 |
| 1,000+ | $ 0.0426 | $ 42.60 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

