VISHAY BPV11
| Manufacturer | |
| MPN | BPV11 |
| LCSC Part # | C3210895 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 10mA 70V 850nm 50nA Through Hole Phototransistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Current - Collector(Ic) | 10mA | |
| Collector - Emitter Voltage VCEO | 70V | |
| Peak Wavelength | 850nm | |
| Viewing Angle | - | |
| Dark Current | 50nA | |
| Operating Temperature | -40℃~+100℃ | |
| Pd - Power Dissipation | 150mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BPV11 is a silicon NPN phototransistor in a transparent T-1 3/4 plastic package with base terminal, featuring high radiant sensitivity. It is sensitive to visible and near-infrared radiation.
Features
AI Translation
- Package Type: Through-Hole
- Package Form: T-1 3/4 Lead-Free
- Dimensions (mm): 5mm diameter
- High Photosensitivity
- High Radiant Sensitivity
- Suitable for Visible and Near-Infrared Radiation
- Fast Response Time
- Half-Sensitivity Angle: φ = ±15°
- Base Terminal Connection
Applications
AI Translation
- Industrial electronic circuit, measurement, and control detectors
In-Stock: 9
9 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7542 | $ 0.75 |
| 10+ | $ 0.737 | $ 7.37 |
| 30+ | $ 0.7261 | $ 21.78 |
| 100+ | $ 0.7151 | $ 71.51 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Current - Collector(Ic) | 10mA | |
| Collector - Emitter Voltage VCEO | 70V | |
| Peak Wavelength | 850nm | |
| Viewing Angle | - | |
| Dark Current | 50nA | |
| Operating Temperature | -40℃~+100℃ | |
| Pd - Power Dissipation | 150mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BPV11 is a silicon NPN phototransistor in a transparent T-1 3/4 plastic package with base terminal, featuring high radiant sensitivity. It is sensitive to visible and near-infrared radiation.
Features
AI Translation
- Package Type: Through-Hole
- Package Form: T-1 3/4 Lead-Free
- Dimensions (mm): 5mm diameter
- High Photosensitivity
- High Radiant Sensitivity
- Suitable for Visible and Near-Infrared Radiation
- Fast Response Time
- Half-Sensitivity Angle: φ = ±15°
- Base Terminal Connection
Applications
AI Translation
- Industrial electronic circuit, measurement, and control detectors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

