LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VEMT2503X01 product image
Images for reference only

VISHAY VEMT2503X01

Manufacturer
MPN
VEMT2503X01
LCSC Part #
C3210884
Packaging
SMD
Customer #
Key Attributes
50mA 20V 850nm 35° 1nA SMD Phototransistors RoHS
DatasheetVISHAY VEMT2503X01
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 245
245 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.822$ 0.82
10+$ 0.6654$ 6.65
30+$ 0.5878$ 17.63
100+$ 0.5103$ 51.03
500+$ 0.4638$ 231.90
1,000+$ 0.4405$ 440.50
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Phototransistors
ManufacturerVISHAY
PackagingSMD
Current - Collector(Ic)50mA
Collector - Emitter Voltage VCEO20V
Peak Wavelength850nm
Viewing Angle35°
Dark Current1nA
Operating Temperature-40℃~+100℃
Pd - Power Dissipation100mW

Introduction

AI Translation

The VEMT2503X01 series is a silicon NPN epitaxial planar phototransistor in a miniature dome lens, clear epoxy package designed for surface mounting. The device is sensitive to visible and near-infrared radiation.

Features

AI Translation
  • Package Type: Surface Mount
  • Package Form: GW, RGW
  • Dimensions (L×W×H, mm): 2.3×2.3×2.55
  • AEC-Q101 Certified
  • High radiant sensitivity
  • Suitable for visible and near-infrared radiation
  • Fast response time
  • Half-sensitivity angle: φ = ±35°
  • Package matched to IR emitter series VSMB2943RGX01 and VSMB2943GX01
  • Floor life: 4 weeks, MSL 2a per J-STD-020
  • Lead-free reflow soldering

Applications

AI Translation
  • Detectors for automotive applications
  • Photointerrupters
  • Microswitches
  • Counters
  • Encoders
  • Position sensors

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
VEMT2523X01VISHAYSimilarSMD5$ 0.4243
VEMT2023X01VISHAYSimilarSMD40$ 0.6689
VEMT2500X01VISHAYSimilarSMD843$ 0.4079
VEMT2523SLX01VISHAYSimilarSMD2,470$ 0.4259
VEMT2520X01VISHAYSimilarSMD204$ 0.9999
5 more alternative parts.View all substitutes