TI TUSB7340RKMR
| Manufacturer | |
| MPN | TUSB7340RKMR |
| LCSC Part # | C3210706 |
| Packaging | WQFN-100-MR(9x9) |
| Customer # | |
| Key Attributes | TUSB73x0 USB 3.0 xHCI Host Controller |
| Datasheet | TI TUSB7340RKMR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | TI | |
| Packaging | WQFN-100-MR(9x9) | |
| Voltage - Supply | 1.1V;3.3V | |
| Features | Power-on reset;Wake-up function;Built-in clock generator | |
| Operating Temperature | 0℃~+70℃ | |
| Applications Function | Host Controller | |
| Quiescent Supply Current | 63mA | |
| USB Protocol | USB 3.0 | |
| Current - Supply | - | |
| Number of Channels | 4 | |
| Data Rate | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | TI | |
| Packaging | WQFN-100-MR(9x9) | |
| Voltage - Supply | 1.1V;3.3V | |
| Features | Power-on reset;Wake-up function;Built-in clock generator | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Applications Function | Host Controller | |
| Quiescent Supply Current | 63mA | |
| USB Protocol | USB 3.0 | |
| Current - Supply | - | |
| Number of Channels | 4 | |
| Data Rate | - |
Introduction
PCIe x1 Gen2 Interface – 4 downstream ports 2 or 4 downstream ports Each downstream port may need to be individually enabled or disabled. It can be adjusted for transmission swing, de - emphasis function, and equalization settings. It may be marked as removable or non - removable. It has independent power control and over - current detection. xHCI host controller compliant with USB 3.0 standard No external flash memory is required for the default configuration. Internal spread - spectrum generation Excellent adaptive receiver equalizer design
Features
- PCIe x1 Gen2 interface
- 2 or 4 downstream ports
- Each downstream port individually enable/disable
- Adjustable transmit swing, de-emphasis, and equalization settings
- Configurable as removable or non-removable
- Independent power control with over-current detection
- xHCI host controller compliant with USB 3.0
- Default configuration requires no external flash
- Internal spread-spectrum generation
- Superior adaptive receiver equalizer design
Applications
- Rack, micro, and tower servers
- High-performance computing
- Storage Area Network (SAN) and Host Bus Adapter (HBA) cards
- Desktop computers or motherboards
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.5384 | $ 13.54 |
| 10+ | $ 12.8502 | $ 128.50 |
| 30+ | $ 11.6594 | $ 349.78 |
| 100+ | $ 10.6199 | $ 1061.99 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | TI | |
| Packaging | WQFN-100-MR(9x9) | |
| Voltage - Supply | 1.1V;3.3V | |
| Features | Power-on reset;Wake-up function;Built-in clock generator | |
| Operating Temperature | 0℃~+70℃ | |
| Applications Function | Host Controller | |
| Quiescent Supply Current | 63mA | |
| USB Protocol | USB 3.0 | |
| Current - Supply | - | |
| Number of Channels | 4 | |
| Data Rate | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | TI | |
| Packaging | WQFN-100-MR(9x9) | |
| Voltage - Supply | 1.1V;3.3V | |
| Features | Power-on reset;Wake-up function;Built-in clock generator | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Applications Function | Host Controller | |
| Quiescent Supply Current | 63mA | |
| USB Protocol | USB 3.0 | |
| Current - Supply | - | |
| Number of Channels | 4 | |
| Data Rate | - |
Introduction
PCIe x1 Gen2 Interface – 4 downstream ports 2 or 4 downstream ports Each downstream port may need to be individually enabled or disabled. It can be adjusted for transmission swing, de - emphasis function, and equalization settings. It may be marked as removable or non - removable. It has independent power control and over - current detection. xHCI host controller compliant with USB 3.0 standard No external flash memory is required for the default configuration. Internal spread - spectrum generation Excellent adaptive receiver equalizer design
Features
- PCIe x1 Gen2 interface
- 2 or 4 downstream ports
- Each downstream port individually enable/disable
- Adjustable transmit swing, de-emphasis, and equalization settings
- Configurable as removable or non-removable
- Independent power control with over-current detection
- xHCI host controller compliant with USB 3.0
- Default configuration requires no external flash
- Internal spread-spectrum generation
- Superior adaptive receiver equalizer design
Applications
- Rack, micro, and tower servers
- High-performance computing
- Storage Area Network (SAN) and Host Bus Adapter (HBA) cards
- Desktop computers or motherboards
C3210706 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TUSB7340IRKMT | TI | WQFN-100-MR(9x9) | 8 | $ 61.9319 | ||
| TUSB7340RKMT | TI | WQFN-100(9x9) | 0 | $ 15.3193 |



