ST STM32L4P5VGY6TR
| Manufacturer | |
| Mfr. Part # | STM32L4P5VGY6TR |
| LCSC Part # | C3210701 |
| Package | WLCSP-100(4.1x4.6) |
| Customer # | |
| Key Attributes | Ultra-low-power with FPU Arm Cortex-M4 MCU 120 MHz with 1024 kbytes of Flash memory, USB OTG, DFSDM, CHROM-ART |
| Description | ARM Cortex-M4 32 Bit 120MHz 83 WLCSP-100(4.1x4.6) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | WLCSP-100(4.1x4.6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 13.4023 | $ 13.40 |
200+ | $ 5.1875 | $ 1037.50 |
500+ | $ 5.0055 | $ 2502.75 |
1,000+ | $ 4.9144 | $ 4914.40 |
Standard Packaging 5000/Full
Reel | ||