LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Rochester Electronics 74HC239N product image
Images for reference only

Rochester Electronics 74HC239N

Manufacturer
MPN
74HC239N
LCSC Part #
C3210269
Packaging
DIP-16
Customer #
Key Attributes
2V~6V 8uA 26ns@6V,50pF DIP-16 Signal Switches, Multiplexers, Decoders
DatasheetRochester Electronics 74HC239N
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.901$ 11.90
200+$ 4.6058$ 921.16
500+$ 4.4438$ 2221.90
1,000+$ 4.3636$ 4363.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerRochester Electronics
PackagingDIP-16
TypeDecoder
Series74HC
Number of Channels-
Voltage - Supply2V~6V
Operating Temperature-40℃~+85℃
Quiescent Current8uA
Current - Output High(IOH)5.2mA
Propagation Delay26ns@6V,50pF
Current - Output Low(IOL)5.2mA
Function-

Introduction

AI Translation

The HC239 circuit is designed for high-performance memory decoding or data routing applications requiring very short propagation delay times. In high-performance memory systems, this decoder can be used to minimize the impact of system decoding. When used with high-speed memory featuring fast enable circuits, the decoder's propagation delay and the memory's enable time are typically less than the memory's typical access time. This means the effective system delay introduced by the decoder is negligible. The HC239 consists of two independent 2-line-to-4-line decoders in a single package. The active-low enable inputs can be used as data lines in demultiplexing applications. These decoders/demultiplexers feature fully buffered inputs, with each input representing only one normalized load to its driving circuit. The SN54HC239 is designed for the full operating temperature range of -55°C to 125°C, while the SN74HC239 is designed for the operating temperature range of -40°C to 85°C.

Features

AI Translation
  • Designed for high-speed memory decoders and data transmission systems
  • Dual enable inputs simplify cascading and/or data reception
  • Package options include plastic "small outline," ceramic chip carrier, and standard plastic and ceramic 300-mil DIP
  • Backed by reliable Texas Instruments quality and dependability

Applications

AI Translation
  • High-performance memory decoding
  • Data routing