TI DM54LS157J/883
| Manufacturer | |
| MPN | DM54LS157J/883 |
| LCSC Part # | C3210187 |
| Packaging | CDIP-16 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 9.7mA 9ns Reverse function CDIP-16 Signal Switches, Multiplexers, Decoders |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | CDIP-16 | |
| Type | - | |
| Series | 74LS | |
| Number of Channels | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 9.7mA | |
| Current - Output High(IOH) | 400uA | |
| Propagation Delay | 9ns | |
| Function | Reverse function | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | CDIP-16 | |
| Type | - | |
| Series | 74LS | |
| Number of Channels | - | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 9.7mA | |
| Current - Output High(IOH) | 400uA | |
| Propagation Delay | 9ns | |
| Function | Reverse function | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Expand any data input point
- Multiplex dual data buses
- Generate four functions of two variables (one variable is common)
- Source programmable counters
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0211 | $ 1.02 |
| 200+ | $ 0.3964 | $ 79.28 |
| 500+ | $ 0.3821 | $ 191.05 |
| 1,000+ | $ 0.3758 | $ 375.80 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | CDIP-16 | |
| Type | - | |
| Series | 74LS | |
| Number of Channels | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 9.7mA | |
| Current - Output High(IOH) | 400uA | |
| Propagation Delay | 9ns | |
| Function | Reverse function | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | CDIP-16 | |
| Type | - | |
| Series | 74LS | |
| Number of Channels | - | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 9.7mA | |
| Current - Output High(IOH) | 400uA | |
| Propagation Delay | 9ns | |
| Function | Reverse function | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Expand any data input point
- Multiplex dual data buses
- Generate four functions of two variables (one variable is common)
- Source programmable counters
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

