LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MAXIM MAX6504UKN045 product image
Zdjęcia poglądowe

MAXIM MAX6504UKN045

Producent
Nr części prod.
MAX6504UKN045
Nr LCSC
C3209881
Opak.
SOT-23-5
Numer Klienta
Klucz. cechy
SOT-23-5 Thermostats - Solid State
Karta KatalogowaMAXIM MAX6504UKN045
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 3.3236$ 3.32
200+$ 1.2869$ 257.38
500+$ 1.2421$ 621.05
1,000+$ 1.219$ 1219.00
Standardowa Obudowa2500/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko

Opis

Tłumaczenie AI

The MAX6501–MAX6504 low-cost, fully integrated temperature switches issue a logic signal when the die temperature exceeds the factory preset threshold. These devices operate from a supply voltage ranging from +2.7V to +5.5V and feature two on-chip temperature-dependent voltage references and a comparator. They offer factory-pretrimmed temperature trip thresholds in 10°C increments from -45°C to +125°C, with an accuracy of ±0.5°C (typical) or ±6°C (maximum). These devices require no external components and typically consume 30μA of supply current. Hysteresis of 2°C or 10°C can be selected via a pin. The MAX6501/MAX6503 feature a low-active, open-drain output designed to interface with a microprocessor (μP) reset input. The MAX6502/MAX6504 feature a high-active, push-pull output designed to directly drive fan control logic. The MAX6501/MAX6502 offer high-temperature thresholds (+35°C to +125°C) and trip when the temperature is above the threshold. The MAX6503/MAX6504 offer low-temperature thresholds (-45°C to +15°C) and trip when the temperature is below the threshold. The MAX6501–MAX6504 are available in eight standard temperature versions; contact the factory for pricing and availability of nonstandard temperature versions. They are available in a 5-pin SOT23 package.

Funkcje

Tłumaczenie AI
  • ±0.5°C (typical) threshold accuracy over full temperature range
  • No external components required
  • Low cost
  • 30µA supply current
  • Factory-preset thresholds from -45°C to +125°C in 10°C increments
  • Open-drain output (MAX6501/MAX6503), push-pull output (MAX6502/MAX6504)
  • Pin-selectable 2°C or 10°C hysteresis
  • SOT23-5 package

Zastosowania

Tłumaczenie AI
  • Microprocessor temperature monitoring in high-speed computers
  • Temperature control
  • Temperature alarm
  • Fan control