TI 4539BDM
| Manufacturer | |
| MPN | 4539BDM |
| LCSC Part # | C3209837 |
| Packaging | CDIP-14 |
| Customer # | |
| Key Attributes | 150uA 51ns@15V,50pF Output enable high-impedance CDIP-14 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Type | - | |
| Voltage - Supply | - | |
| Number of Channels | - | |
| Operating Temperature | - | |
| Quiescent Current | 150uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 51ns@15V,50pF | |
| Function | Output enable high-impedance | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Type | - | |
| Voltage - Supply | - | |
| Number of Channels | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Quiescent Current | 150uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 51ns@15V,50pF | |
| Function | Output enable high-impedance | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.5242 | $ 4.52 |
| 200+ | $ 1.7507 | $ 350.14 |
| 500+ | $ 1.6891 | $ 844.55 |
| 1,000+ | $ 1.6599 | $ 1659.90 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Type | - | |
| Voltage - Supply | - | |
| Number of Channels | - | |
| Operating Temperature | - | |
| Quiescent Current | 150uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 51ns@15V,50pF | |
| Function | Output enable high-impedance | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Type | - | |
| Voltage - Supply | - | |
| Number of Channels | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Quiescent Current | 150uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 51ns@15V,50pF | |
| Function | Output enable high-impedance | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

