LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP ATSAM4C32CA-AUTR product image
Images for reference only

MICROCHIP ATSAM4C32CA-AUTRRoHS

Manufacturer
MPN
ATSAM4C32CA-AUTR
LCSC Part #
C3209750
Packaging
LQFP-100(14x14)
Customer #
Key Attributes
32 Bit 120MHz 74 LQFP-100(14x14) Microcontrollers RoHS
Datasheetpdf iconMICROCHIP ATSAM4C32CA-AUTR
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.4597$ 11.46
200+$ 4.4346$ 886.92
500+$ 4.2787$ 2139.35
1,000+$ 4.2031$ 4203.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingLQFP-100(14x14)
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.08V~1.32V
EEPROM-
Program Storage Size2MB
CPU CoreARM Cortex-M4;ARM Cortex-M4F
Core Size32 Bit
CPU Maximum Speed120MHz
Oscillator TypeBuilt-in
Number of I/O74

Introduction

AI Translation

The Microchip SAM4C microcontrollers are system-on-chip solutions for smart energy applications, built around two high-performance 32-bit Arm® Cortex -M4 RISC processors. These devices operate at a maximum speed of 120 MHz and feature up to 2 Mbytes of embedded Flash, up to 304 Kbytes of SRAM and on-chip cache for each core. The dual ARM Cortex-M4 architecture allows for integration of an application layer, communications layers and security functions in a single device, with the ability to extend program and data memory via a 16-bit external bus interface. The peripheral set includes advanced cryptographic engine, anti-tamper, floating point unit (FPU), USB Full-speed Host/ Device port, five USARTs, two UARTs, two TWIs, up to seven SPIs, as well as a PWM timer, two 3-channel generalpurpose 16-bit timers, calibrated low-power RTC running on the backup domain down to 0.5 μA, and a 50x6 segmented LCD controller. The SAM4C series is a scalable platform providing, alongside Microchip’s industry leading SAM4 standard microcontrollers, unprecedented cost structure, performance and flexibility to smart meter designers worldwide.

Features

AI Translation
  • Application/Master Core
    • ARM Cortex-M4 running at up to 120 MHz
    • Memory Protection Unit (MPU)
    • DSP Instruction
    • Thumb-2 instruction set
    • Instruction and Data Cache Controller with 2 Kbytes Cache Memory
  • Coprocessor (provides ability to separate application, communication or metrology functions)
    • ARM Cortex-M4F running at up to 120 MHz
    • IEEE 754 Compliant, Single-precision Floating-Point Unit (FPU)
    • DSP Instruction
    • Thumb-2 instruction set
    • Instruction and Data Cache Controller with 2 Kbytes of Cache Memory
    • Memories
      • Up to 32 Kbytes of Embedded SRAM (SRAM1) for Program Code (I-Code bus) and Program Data (D-Code bus and System bus)
      • Up to 16 Kbytes of Embedded SRAM (SRAM2) for Program Data (System bus)
  • Interrupt-based Interprocessor Communication
    • Asynchronous Clocking
    • One Interrupt Controller (NVIC) for each core
    • Each Peripheral IRQ routed to each NVIC Input
  • High-performance AES 128 to 256 with various modes (GCM, CBC, ECB, CFB, CBC-MAC, CTR)
  • TRNG (up to 38 Mbit/s stream, with tested Diehard and FIPS)
  • Public Key Crypto accelerator and associated ROM library for RSA, ECC, DSA, ECDSA
  • Integrity Check Module (ICM) based on Secure Hash Algorithm (SHA1, SHA224, SHA256), DMA-assisted
  • Safety
    • Up to four physical Anti-tamper Detection I/Os with Time Stamping and Immediate Clear of General Backup Registers
    • Security Bit for Device Protection from JTAG Accesses
  • Shared System Controller
    • Power Supply
      • Embedded core and LCD voltage regulator for single-supply operation
      • Power-on-Reset (POR), Brownout Detector (BOD) and Dual Watchdog for safe operation
      • Ultra-low-power Backup mode (<0.5 μA Typical @25°C)
    • 3 to 20 MHz oscillator supporting crystal, ceramic resonator or external clock signal. Also supports clock failure detection
    • Ultra-low power 32.768 kHz oscillator supporting crystal or external clock signal and frequency monitoring
    • High-precision 4/8/12 MHz factory-trimmed internal RC oscillator with on-the-fly trimming capability
    • One high-frequency PLL up to 240 MHz, one 8 MHz PLL with internal 32 kHz input, as source for high-frequency PLL
    • Low-power slow clock internal RC oscillator as permanent clock
    • Ultra-low-power RTC with Gregorian and Persian Calendar, Waveform Generation in Backup mode and Clock Calibration Circuitry for 32.768 kHz Crystal Frequency Compensation Circuitry
    • Up to 23 Peripheral DMA (PDC) Channels
  • Shared Peripherals
    • One Low-power Segmented LCD Controller
      • Display capacity of 50 segments and 6 common terminals
      • Software-selectable LCD output voltage (Contrast)
      • Low current consumption in Low-power mode
      • Can be used in Backup mode
    • Up to five USARTs with ISO7816, RS-485, SPI and Manchester Mode
    • Two 2-wire UARTs with one UART (UART1) supporting optical transceiver providing an electrically isolated serial communication with hand-held equipment, such as calibrators, compliant with ANSI-C12.18 or IEC62056-21 norms
    • Full-speed USB Host and Device Port (available only for SAM4C32E in a 144-pin package)
    • Up to two 400 kHz Master/Slave and Multi-Master Two-wire Interfaces
    • Up to seven Serial Peripheral Interfaces (SPI)
    • Two 3-channel 16-bit Timer/Counters with Capture, Waveform, Compare and PWM modes
    • Quadrature Decoder Logic and 2-bit Gray Up/Down Counter for Stepper Motor
    • 4-channel 16-bit Pulse Width Modulator
    • 32-bit Real-time Timer
  • Analog Conversion Block
    • 8-channel, 500 kS/s, Low-power 10-bit SAR ADC with Digital Averager providing 12-bit Resolution at 30 kS/s
    • Software-controlled On-chip Reference ranging from 1.6V to 3.4V
    • Temperature Sensor and Backup Battery Voltage Measurement Channel
  • Debug
    • Star Topology AHB-AP Debug Access Port Implementation with Common SW-DP / SWJ-DP Providing Higher Performance than Daisy-chain Topology
    • Debug Synchronization between both Cores (cross triggering to/from each core for Halt and Run Mode)
  • I/O
    • Up to 106 I/O lines with External Interrupt Capability (edge or level sensitivity), Schmitt Trigger, Internal Pull-up/pull-down, Debouncing, Glitch Filtering and On-die Series Resistor Termination

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ATSAM4C32CA-AUTMICROCHIPLQFP-100(14x14)0$ 11.4103
ATSAM4C32CA-AUMICROCHIPLQFP-100(14x14)0$ 14.1781
ATSAM4C32CA-AURMICROCHIPLQFP-100(14x14)0$ 12.3005