LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

MAXIM MAX323EPA

Produttore
Cod. Prod.
MAX323EPA
Cod. LCSC
C3208954
Imballo
PDIP-8
Numero Cliente
Attr. chiave
Precision, Single-Supply, SPST Analog Switches
Scheda TecnicaMAXIM MAX323EPA
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ProduttoreMAXIM
ImballoPDIP-8
FeaturesBidirectional analog channel;Fault protection
Turn-on time85ns
Turn-off time100ns
Number of Channels2
Voltage - Supply2.7V~16V
Ron33Ω
Switch Circuit1:1
Operating Temperature-40℃~+85℃

Descrizione

Traduzione AI

The MAX323/MAX324/MAX325 are precision dual single-pole single-throw analog switches. They are single-supply devices designed to operate over a 2.7V to 16V supply voltage range. The MAX323 features two normally open (NO) switches, the MAX324 features two normally closed (NC) switches, and the MAX325 features one NO switch and one NC switch. Low power consumption (5μW) makes these devices ideal for battery-powered equipment. These switches offer low leakage current (100pA max) and fast switching speed (tON = 150ns max, tOFF = 100ns max).

When operating from a 5V supply, the MAX323 family provides channel-to-channel matching of 2Ω max, on-resistance of 60Ω max, and RON flatness of 6Ω max.

These switches also provide charge injection of 5pC max and a minimum ESD withstand voltage of 2000V per Method 3015.7.

Caratteristiche

Traduzione AI
  • Low on-resistance (RON), 60Ω max (33Ω typical)
  • Channel-to-channel RON matching: -2Ω
  • RON flatness: <6Ω max
  • Guaranteed charge injection: <5 pC
  • Single-supply operation (+2.7V to +16V)
  • Low power consumption: <5 μW
  • Low leakage current over temperature: <2.5nA at ±85°C
  • Fast switching: tON 150ns, tOFF <100ns
  • Guaranteed break-before-make (MAX325 only)
  • TTL/CMOS logic compatible

Applicazioni

Traduzione AI
  • Battery-Operated Systems
  • Sample-and-Hold Circuits
  • Heads-Up Displays
  • Guidance and Control Systems
  • Audio and Video Switching
  • Test Equipment
  • Communications Systems
  • +3V, +5V DACs and ADCs
  • PBX, PABX