MAXIM DG528EWN
| Fabricante | |
| N.º de pieza fab. | DG528EWN |
| Nº LCSC | C3208861 |
| Emb. | SOIC-18 |
| Número de Cliente | |
| Atrib. clave | 8-Channel Latchable Multiplexers |
| Hoja de Datos | MAXIM DG528EWN |
| Piezas alternativas | 1 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Fabricante | MAXIM | |
| Emb. | SOIC-18 | |
| Features | Glitch-free switching;Control interface integration | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | -20V~20V;5V~30V | |
| Ron | 450Ω | |
| Number of Channels | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Fabricante | MAXIM | |
| Emb. | SOIC-18 | |
| Features | Glitch-free switching;Control interface integration |
| Tipo | Descripción | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | -20V~20V;5V~30V | |
| Ron | 450Ω | |
| Number of Channels | - |
Descripción
The Maxim DG528/DG529 are monolithic 8-channel CMOS multiplexers with on-board address and control latches, simplifying design and reducing board space in microprocessor-based applications. The DG528 is a single-ended 8-channel (1-of-8) multiplexer, while the DG529 is a differential 8-channel (2-of-8) multiplexer. These devices can be used as either multiplexers or demultiplexers.
The DG528/DG529 feature break-before-make switching to prevent momentary short-circuiting of input signals. Each device operates from dual supplies (±4.5V to ±20V) or a single supply (+5V to +30V). All logic inputs are TTL and CMOS compatible. The Maxim DG528/DG529 are pin and electrically compatible with the industry-standard DG528/DG529.
Features:
- Low-power monolithic CMOS design
- On-board address latches
- Break-before-make input switching
- TTL and CMOS logic compatible
- Microprocessor bus compatible
- rDS(ON) < 400Ω
- Pin and electrical compatibility with industry-standard DG528/DG529 and ADG528/ADG529
Aplicaciones
- Data acquisition systems
- Automatic test equipment
- Communication systems
- Microprocessor-controlled systems
- Audio signal multiplexing
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 4.2062 | $ 4.21 |
| 200+ | $ 1.6279 | $ 325.58 |
| 500+ | $ 1.5708 | $ 785.40 |
| 1,000+ | $ 1.543 | $ 1543.00 |
Encapsulado Estándar40/Full Tube | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Fabricante | MAXIM | |
| Emb. | SOIC-18 | |
| Features | Glitch-free switching;Control interface integration | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | -20V~20V;5V~30V | |
| Ron | 450Ω | |
| Number of Channels | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Fabricante | MAXIM | |
| Emb. | SOIC-18 | |
| Features | Glitch-free switching;Control interface integration |
| Tipo | Descripción | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | -20V~20V;5V~30V | |
| Ron | 450Ω | |
| Number of Channels | - |
Descripción
The Maxim DG528/DG529 are monolithic 8-channel CMOS multiplexers with on-board address and control latches, simplifying design and reducing board space in microprocessor-based applications. The DG528 is a single-ended 8-channel (1-of-8) multiplexer, while the DG529 is a differential 8-channel (2-of-8) multiplexer. These devices can be used as either multiplexers or demultiplexers.
The DG528/DG529 feature break-before-make switching to prevent momentary short-circuiting of input signals. Each device operates from dual supplies (±4.5V to ±20V) or a single supply (+5V to +30V). All logic inputs are TTL and CMOS compatible. The Maxim DG528/DG529 are pin and electrically compatible with the industry-standard DG528/DG529.
Features:
- Low-power monolithic CMOS design
- On-board address latches
- Break-before-make input switching
- TTL and CMOS logic compatible
- Microprocessor bus compatible
- rDS(ON) < 400Ω
- Pin and electrical compatibility with industry-standard DG528/DG529 and ADG528/ADG529
Aplicaciones
- Data acquisition systems
- Automatic test equipment
- Communication systems
- Microprocessor-controlled systems
- Audio signal multiplexing
C3208861 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Piezas alternativas
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| DG528EWN+T | MAXIM | SOIC-18 | 0 | $ 18.5243 |

