LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI PCM1803ADBR product image
  • PCM1803ADBR thumbnail 1
  • PCM1803ADBR thumbnail 2
  • PCM1803ADBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI PCM1803ADBRRoHS

Manufacturer
MPN
PCM1803ADBR
LCSC Part #
C32076
Packaging
SSOP-20
Customer #
Key Attributes
Single-ended analog input 24-bit 96kHz stereo A/D converter
Datasheetpdf iconTI PCM1803ADBR
In-Stock: 92
92 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.1822$ 3.18
10+$ 2.7069$ 27.07
30+$ 2.4106$ 72.32
100+$ 2.1063$ 210.63
500+$ 1.9679$ 983.95
1,000+$ 1.9093$ 1909.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerTI
PackagingSSOP-20
FeaturesDigital filtering;Power-down mode
Number of Channels2
InterfaceI2S
Operating Temperature-40℃~+85℃
Voltage ReferenceBuilt-in
ChipTypeAudio Analog-to-Digital Converter
Voltage - Supply4.5V~5.5V
Resolution (Bits)24;96000Hz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The PCM1803A is high-performance, low-cost, single-chip stereo analog-to-digital converter with single-ended analog voltage input. The PCM1803A uses a delta-sigma modulator with 64- and 128-times oversampling, and includes a digital decimation filter and high-pass filter, which removes the dc component of the input signal. For various applications, the PCM1803A supports master and slave modes and four data formats in serial interface. The PCM1803A is suitable for a wide variety of cost-sensitive consumer applications where good performance and operation from a 5-V analog supply and 3.3-V digital supply are required. The PCM1803A is fabricated using a highly advanced CMOS process and is available in a small 20-pin SSOP package.

Features

AI Translation
  • 24-Bit Delta-Sigma Stereo A/D Converter
  • Single-Ended Voltage Input: 3 Vp-p
  • Oversampling Decimation Filter:
    • Oversampling Frequency: ×64, ×128
    • Pass-Band Ripple: ±0.05 dB
    • Stop-Band Attenuation: -65 dB
    • On-Chip High-Pass Filter: 0.84 Hz (44.1 kHz)
  • High-Performance:
    • -THD+N: –95 dB (Typically)
    • SNR: 103 dB (Typically)
    • Dynamic Range: 103 dB (Typically)
  • PCM Audio Interface:
    • Master/Slave Mode Selectable
    • Data Formats:
      • 24-Bit Left-Justified
      • 24-Bit I2S
      • 20-, 24-Bit Right-Justified
  • Sampling Rate: 16 kHz to 96 kHz
  • System Clock: 256 fS, 384 fS, 512 fS, 768 fS
  • Dual Power Supplies: 5 V for Analog, 3.3 V for Digital
  • Package: 20-Pin SSOP

Applications

AI Translation
  • AV Amplifier Receiver
  • MD Player
  • CD Recorder
  • Multitrack Receiver
  • Electric Musical Instrument