Littelfuse 80000000105
| Manufacturer | |
| MPN | 80000000105 |
| LCSC Part # | C3206574 |
| Packaging | - |
| Customer # | |
| Key Attributes | MINIATURE FUSEHOLDERS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Current Rating | 10A | |
| Fuse Length | 32mm | |
| Fuse Diameter (φD) | 6.3mm | |
| Voltage Rating | 500V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product is the 800 01 panel-mount Holder for 6.3x32mm Shocksafe fuses, with an optional 816 Cap. Compliant with IEC60127-6 and UL512, and certified by VDE, SEMKO, UL, and others. Mounting uses a 12.7mm diameter D-type or double D-type hole; plastic hexagonal nut rated torque 1.2Nm. Terminals accept soldering or 4.8mm quick-connect with 0.5mm tab. Protection rating IP 40 (IEC 60129), category PC2 (IEC 60127-6). Holder/Cap material: black thermoplastic polyamide PA 6.6 (UL94 V-0); metal parts are copper alloy with corrosion protection; terminals are solderable and tin-plated. Electrical data (23°C): rated voltage 590V, rated current 16A (800 + 816 - VDE/SEMKO, UL/CSA), rated power 2.5W (VDE/SEMKO). Operating temperature -25°C to +70°C (derating required); climatic test -25°C / +70°C / 71 days (IEC 60068-2-1...3). Storage conditions: +10°C to +60°C, relative humidity ≤75% (annual average), no condensation, 30-day maximum 95%. Vibration resistance: 24 cycles, 15 minutes each (IEC 60068-2-6), amplitude 0.75mm at 10–60Hz, acceleration 10g at 60–2000Hz. Contact resistance ≤5mΩ, dielectric strength >1.5kV, impulse voltage 4kV, 50Hz, 1 minute (dry), insulation resistance >10³MΩ (500VDC, 1 minute). Solderability: wave soldering 235°C 3s, hand soldering 350°C 1s. Soldering heat resistance 260°C 5s (IEC 60068-2-20). Minimum conductor cross-section 2.5mm². Markings include 800 01, 500V, and certification information. Holder weight 4.7g, Cap weight 2.5g. Packaging: bulk (100 pcs/pack).
Features
- Standard: IEC 60127-6 UL 512
- Approvals: VDE: License No. 123336 SEMKO: Certificate No. 9850284 UL Recognized: File No. E 70164
- Mounting: 12.7mm diameter D-hole or double D-hole. Admissible torque on plastic hex nut is 1.2N m
- Terminals: Solderable or 4.8mm quick connect - fits 0.5mm tab
- Protection Class & Category: IP 40 (IEC 60529) PC2 (IEC 60127-6)
- Materials: Holder/Cap: Black Thermoplastic Polyamide PA 6.6, UL94 V - 0; Metal Parts: Copper alloy, corrosion protected; Terminals: Solderable, tinned
- Operating Temperature: -25℃ to +70℃ (consider de - rating)
- Climatic Test: -25℃/+70℃/21 days (IEC 60068 - 2 - 1...3)
- Stock Conditions: +10℃ to +60℃, relative humidity ≤75% yearly average, without dew, maximum value for 30 days - 95%
- Vibration Resistance: 24 cycles at 15 min. each (IEC 60068 - 2 - 6), 10 - 60Hz at 0.75mm amplitude, 60 - 2000Hz at 10g acceleration
- Contact Resistance: ≤5mΩ
- Dielectric Strength: >1.5 kV
- Impulse Voltage: 4 kV, 50 Hz, 1 min., dry
- Insulation Resistance: >10³ MΩ (500 VDC, 1 min.)
- Solderability: 235℃, 3 sec. (Wave); 350℃, 1 sec. (Manual)
- Soldering Heat Resistance: 260℃, 5 sec. (IEC 60068 - 2 - 20)
- Minimum Cross - Section: Conductor - 2.5mm²
- Marking: 800 01, 500V, Approvals
- Unit Weight: 4.7g (Holder) / 2.5g (Cap)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0823 | $ 2.08 |
| 10+ | $ 2.0335 | $ 20.34 |
| 30+ | $ 2.0004 | $ 60.01 |
| 100+ | $ 1.9688 | $ 196.88 |
Standard Packaging100/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Current Rating | 10A | |
| Fuse Length | 32mm | |
| Fuse Diameter (φD) | 6.3mm | |
| Voltage Rating | 500V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product is the 800 01 panel-mount Holder for 6.3x32mm Shocksafe fuses, with an optional 816 Cap. Compliant with IEC60127-6 and UL512, and certified by VDE, SEMKO, UL, and others. Mounting uses a 12.7mm diameter D-type or double D-type hole; plastic hexagonal nut rated torque 1.2Nm. Terminals accept soldering or 4.8mm quick-connect with 0.5mm tab. Protection rating IP 40 (IEC 60129), category PC2 (IEC 60127-6). Holder/Cap material: black thermoplastic polyamide PA 6.6 (UL94 V-0); metal parts are copper alloy with corrosion protection; terminals are solderable and tin-plated. Electrical data (23°C): rated voltage 590V, rated current 16A (800 + 816 - VDE/SEMKO, UL/CSA), rated power 2.5W (VDE/SEMKO). Operating temperature -25°C to +70°C (derating required); climatic test -25°C / +70°C / 71 days (IEC 60068-2-1...3). Storage conditions: +10°C to +60°C, relative humidity ≤75% (annual average), no condensation, 30-day maximum 95%. Vibration resistance: 24 cycles, 15 minutes each (IEC 60068-2-6), amplitude 0.75mm at 10–60Hz, acceleration 10g at 60–2000Hz. Contact resistance ≤5mΩ, dielectric strength >1.5kV, impulse voltage 4kV, 50Hz, 1 minute (dry), insulation resistance >10³MΩ (500VDC, 1 minute). Solderability: wave soldering 235°C 3s, hand soldering 350°C 1s. Soldering heat resistance 260°C 5s (IEC 60068-2-20). Minimum conductor cross-section 2.5mm². Markings include 800 01, 500V, and certification information. Holder weight 4.7g, Cap weight 2.5g. Packaging: bulk (100 pcs/pack).
Features
- Standard: IEC 60127-6 UL 512
- Approvals: VDE: License No. 123336 SEMKO: Certificate No. 9850284 UL Recognized: File No. E 70164
- Mounting: 12.7mm diameter D-hole or double D-hole. Admissible torque on plastic hex nut is 1.2N m
- Terminals: Solderable or 4.8mm quick connect - fits 0.5mm tab
- Protection Class & Category: IP 40 (IEC 60529) PC2 (IEC 60127-6)
- Materials: Holder/Cap: Black Thermoplastic Polyamide PA 6.6, UL94 V - 0; Metal Parts: Copper alloy, corrosion protected; Terminals: Solderable, tinned
- Operating Temperature: -25℃ to +70℃ (consider de - rating)
- Climatic Test: -25℃/+70℃/21 days (IEC 60068 - 2 - 1...3)
- Stock Conditions: +10℃ to +60℃, relative humidity ≤75% yearly average, without dew, maximum value for 30 days - 95%
- Vibration Resistance: 24 cycles at 15 min. each (IEC 60068 - 2 - 6), 10 - 60Hz at 0.75mm amplitude, 60 - 2000Hz at 10g acceleration
- Contact Resistance: ≤5mΩ
- Dielectric Strength: >1.5 kV
- Impulse Voltage: 4 kV, 50 Hz, 1 min., dry
- Insulation Resistance: >10³ MΩ (500 VDC, 1 min.)
- Solderability: 235℃, 3 sec. (Wave); 350℃, 1 sec. (Manual)
- Soldering Heat Resistance: 260℃, 5 sec. (IEC 60068 - 2 - 20)
- Minimum Cross - Section: Conductor - 2.5mm²
- Marking: 800 01, 500V, Approvals
- Unit Weight: 4.7g (Holder) / 2.5g (Cap)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



